Part Details for P0641SARP by Littelfuse Inc
Overview of P0641SARP by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for P0641SARP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1935 |
|
RFQ | ||
|
Bristol Electronics | 2591 |
|
RFQ | ||
|
Quest Components | Sidac, 77v V(bo) Max, 800ma I(s), Do-214aa / Smb | 1548 |
|
$0.5338 / $1.5250 | Buy Now |
|
Quest Components | Sidac, 77v V(bo) Max, 800ma I(s), Do-214aa / Smb | 2072 |
|
$0.5513 / $1.5750 | Buy Now |
Part Details for P0641SARP
P0641SARP CAD Models
P0641SARP Part Data Attributes:
|
P0641SARP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P0641SARP
Littelfuse Inc
Silicon Surge Protector, 77V V(BO) Max, 20A
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SMALL OUTLINE, R-PDSO-C2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 77 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DC Off-state Voltage-Max | 58 V | |
Holding Current-Max | 120 mA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 20 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Repetitive Peak Reverse Voltage | 58 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | SILICON SURGE PROTECTOR |
Alternate Parts for P0641SARP
This table gives cross-reference parts and alternative options found for P0641SARP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0641SARP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0641SARP | Silicon Surge Protector, 77V V(BO) Max, 20A | Teccor | P0641SARP vs P0641SARP |