Part Details for P0641SA by Teccor
Overview of P0641SA by Teccor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for P0641SA
P0641SA CAD Models
P0641SA Part Data Attributes:
|
P0641SA
Teccor
Buy Now
Datasheet
|
Compare Parts:
P0641SA
Teccor
Surge Protection Circuit, PDSO2, DO-214AA, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TECCOR ELECTRONICS INC | |
Part Package Code | DO-214AA | |
Package Description | SOC, | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Length | 4.395 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOC | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.39 mm | |
Surface Mount | YES | |
Telecom IC Type | SURGE PROTECTION CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Width | 3.75 mm |
Alternate Parts for P0641SA
This table gives cross-reference parts and alternative options found for P0641SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0641SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0641SAL | Surge Protection Circuit, PDSO2, ROHS COMPLIANT, DO-214AA, 2 PIN | Littelfuse Inc | P0641SA vs P0641SAL |
P0641SA | Surge Protection Circuit, PDSO2, DO-214AA, 2 PIN | Littelfuse Inc | P0641SA vs P0641SA |