Part Details for P0603E4752BNW by Vishay Intertechnologies
Overview of P0603E4752BNW by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0603E4752BNW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X1961
|
Newark | P 0603 E 4752 B N Wp E2 /Waffle Pack Or Tape & Reel |Vishay P0603E4752BNW RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1400 / $4.6700 | Buy Now |
DISTI #
P0603E4752BNW
|
Avnet Americas | High Precision Wraparound Thin Film Chip Resistor 0603 Size 47.5K Ohm 0.1% 0.125 W ±25 ppm/°C 2-Pin SMD Waffle - Waffle Pack (Alt: P0603E4752BNW) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.6200 / $4.4500 | Buy Now |
Part Details for P0603E4752BNW
P0603E4752BNW CAD Models
P0603E4752BNW Part Data Attributes
|
P0603E4752BNW
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603E4752BNW
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 47500ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 47500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for P0603E4752BNW
This table gives cross-reference parts and alternative options found for P0603E4752BNW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603E4752BNW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603ER-4752-BT25W | Fixed Resistor, Thin Film, 0.1W, 47500ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | P0603E4752BNW vs BLU0603ER-4752-BT25W |
AS0603E4752A-T5 | Fixed Resistor, Thin Film, 0.1W, 47500ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | P0603E4752BNW vs AS0603E4752A-T5 |
BLU0603-4752-BB25W | Fixed Resistor, Thin Film, 0.1W, 47500ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | P0603E4752BNW vs BLU0603-4752-BB25W |
RN731JLTDD4752B25 | Fixed Resistor, Thin Film, 0.063W, 47500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | P0603E4752BNW vs RN731JLTDD4752B25 |
BLU0603-4752-AT25 | Fixed Resistor, Thin Film, 0.1W, 47500ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | P0603E4752BNW vs BLU0603-4752-AT25 |
RP73F1J47K5BTD | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 47500ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | P0603E4752BNW vs RP73F1J47K5BTD |
RBP06BBP4752 | Fixed Resistor, Thin Film, 0.125W, 47500ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | P0603E4752BNW vs RBP06BBP4752 |
PRC0603TTC25Y47.5K+-0.1% | Fixed Resistor, Thin Film, 0.0625W, 47500ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | P0603E4752BNW vs PRC0603TTC25Y47.5K+-0.1% |
WF06R4752ATLQ | Fixed Resistor, Thin Film, 0.1W, 47500ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | P0603E4752BNW vs WF06R4752ATLQ |
TP0325B4752RCE | Fixed Resistor, Thin Film, 0.1W, 47500ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | P0603E4752BNW vs TP0325B4752RCE |