Part Details for P0544NLT by Pulse Electronics Corporation
Overview of P0544NLT by Pulse Electronics Corporation
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Electronic Manufacturing
Communication and Networking
Automotive
Robotics and Drones
Price & Stock for P0544NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AC9392
|
Newark | Transformer, 1:1:1, Aec-Q200, 3.3Mh, Turns Ratio:1:1:1, Inductance:3.3Mh, Dc Resistance:-, Isolation Voltage:1.5Kv, Transformer Mounting:Surface Mount, Operating Temperature Min:-40°C, Operating Temperature Max:130°C Rohs Compliant: Yes |Pulse Electronics P0544NLT Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.3700 | Buy Now |
DISTI #
09AK7002
|
Newark | Pulse Transformer, Gate Drive Application(S), 1:1:1 |Pulse Electronics P0544NLT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9600 / $3.2100 | Buy Now |
DISTI #
64AC9393
|
Newark | Transformer, 1:1:1, Aec-Q200, 3.3Mh, Turns Ratio:1:1:1, Inductance:3.3Mh, Dc Resistance:-, Isolation Voltage:1.5Kv, Transformer Mounting:Surface Mount, Operating Temperature Min:-40°C, Operating Temperature Max:130°C Rohs Compliant: Yes |Pulse Electronics P0544NLT Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5500 / $1.9800 | Buy Now |
DISTI #
553-1769-1-ND
|
DigiKey | PULSE XFMR 1:1:1 3.3MH Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
170 In Stock |
|
$1.8739 / $3.5100 | Buy Now |
DISTI #
P0544NLT
|
Avnet Americas | Pulse Transformer 1:1:1 1500VDC 1.6Ohm Prim. DCR 1.6Ohm Sec. DCR 45.1Vus Surface Mount - Tape and Reel (Alt: P0544NLT) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.5262 / $1.7356 | Buy Now |
DISTI #
P0544NLT
|
Avnet Americas | Pulse Transformer 1:1:1 1500VDC 1.6Ohm Prim. DCR 1.6Ohm Sec. DCR 45.1Vus Surface Mount - Tape and Reel (Alt: P0544NLT) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.5262 / $1.7356 | Buy Now |
DISTI #
673-P0544NLT
|
Mouser Electronics | Pulse Transformers SMD Gate Drive 3300uH 1.25Ohms RoHS: Compliant | 367 |
|
$1.7100 / $3.2500 | Buy Now |
|
Future Electronics | XFMR,DRIVE,HIGH SHASTA,NL, NPB RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 1200Reel |
|
$1.5500 / $1.6100 | Buy Now |
|
Future Electronics | XFMR,DRIVE,HIGH SHASTA,NL, NPB RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 400 Container: Reel | 0Reel |
|
$1.5500 / $1.6100 | Buy Now |
|
Onlinecomponents.com | SMT Toroid Series Gate Drive Transformer Series, Basic and Operational Insulation RoHS: Compliant |
2656 In Stock |
|
$1.6800 / $2.0000 | Buy Now |
Part Details for P0544NLT
P0544NLT CAD Models
P0544NLT Part Data Attributes:
|
P0544NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
P0544NLT
Pulse Electronics Corporation
Pulse Transformer, GATE DRIVE Application(s), 1:1:1, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | LENGTH AND BREADTH DIMENSION INCLUDES TERMINAL ALSO | |
Application | GATE DRIVE | |
Approvals | AEC-Q200 | |
ET Product-Min | 45.1 V-us | |
Height | 7.6 mm | |
Isolation Voltage | 1500 V | |
Length | 9 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Primary Inductance | 3300 µH | |
Surface Mount | YES | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1:1 | |
Width | 8.6 mm |
Alternate Parts for P0544NLT
This table gives cross-reference parts and alternative options found for P0544NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0544NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0544 | Pulse Transformer, GATE DRIVE Application(s), 1:1:1 | Pulse Electronics Corporation | P0544NLT vs P0544 |
P0544T | Pulse Transformer, GATE DRIVE Application(s), 1:1:1 | Pulse Electronics Corporation | P0544NLT vs P0544T |