Part Details for P0544NL by Pulse Electronics Corporation
Overview of P0544NL by Pulse Electronics Corporation
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Electronic Manufacturing
Communication and Networking
Automotive
Robotics and Drones
Price & Stock for P0544NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK7001
|
Newark | Pulse Transformer, Gate Drive Application(S), 1:1:1 |Pulse Electronics P0544NL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7600 / $3.1900 | Buy Now |
DISTI #
55AK0613
|
Newark | Xfmr, drive, high Shasta Npb/Tray |Pulse P0544NL Min Qty: 1100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5400 / $1.6600 | Buy Now |
DISTI #
553-1649-5-ND
|
DigiKey | PULSE XFMR 1:1:1 3.3MH Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1771 In Stock |
|
$1.6623 / $3.3800 | Buy Now |
DISTI #
P0544NL
|
Avnet Americas | Pulse Transformer 1:1:1 1500VDC 1.6Ohm Prim. DCR 1.6Ohm Sec. DCR 45.1Vus Surface Mount - Trays (Alt: P0544NL) RoHS: Compliant Min Qty: 1100 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$1.4726 / $1.6747 | Buy Now |
DISTI #
673-P0544NL
|
Mouser Electronics | Pulse Transformers SMD Gate Drive 3300uH 1.25Ohms RoHS: Compliant | 871 |
|
$1.8500 / $2.5700 | Buy Now |
DISTI #
E54:1762_01097361
|
Arrow Electronics | Pulse Transformer 1:1:1 1500VDC 1.25Ohm Prim. DCR 1.25Ohm Sec. DCR 8 Terminal SMD Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2410 | Europe - 4007 |
|
$1.2689 / $1.8576 | Buy Now |
DISTI #
V99:2348_07334177
|
Arrow Electronics | Pulse Transformer 1:1:1 1500VDC 1.25Ohm Prim. DCR 1.25Ohm Sec. DCR 8 Terminal SMD Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1825 | Americas - 6 |
|
$0.6463 / $1.2348 | Buy Now |
|
Future Electronics | P0544NL Series 3.3 mH 45.1 VµS 1:1:1 Surface Mount Pulse Transformer RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 50Tube |
|
$1.6000 / $1.7500 | Buy Now |
|
Future Electronics | P0544NL Series 3.3 mH 45.1 VµS 1:1:1 Surface Mount Pulse Transformer RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.6000 / $1.7500 | Buy Now |
|
Onlinecomponents.com | Pulse Transformer 1:1:1 1500VDC 1.25Ohm Prim. DCR 1.25Ohm Sec. DCR 8 Terminal SMD Automotive RoHS: Compliant |
346 Partner Stock |
|
$1.6400 / $2.5100 | Buy Now |
Part Details for P0544NL
P0544NL CAD Models
P0544NL Part Data Attributes:
|
P0544NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
P0544NL
Pulse Electronics Corporation
Pulse Transformer, GATE DRIVE Application(s), 1:1:1, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 7 Weeks | |
Additional Feature | LENGTH AND BREADTH DIMENSION INCLUDES TERMINAL ALSO | |
Application | GATE DRIVE | |
Approvals | AEC-Q200 | |
ET Product-Min | 45.1 V-us | |
Height | 7.6 mm | |
Isolation Voltage | 1500 V | |
Length | 9 mm | |
Load Resistance | 1.6 Ω | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Primary Inductance | 3300 µH | |
Surface Mount | YES | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1:1 | |
Width | 8.6 mm |
Alternate Parts for P0544NL
This table gives cross-reference parts and alternative options found for P0544NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0544NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PE-68042 | Datacom Transformer, 10 BASE-T Application(s), 2.828CT:1; 1:1 | Pulse Electronics Corporation | P0544NL vs PE-68042 |
E5001T | Datacom Transformer, 10 BASE-T Application(s), 1CT:2CT | Pulse Electronics Corporation | P0544NL vs E5001T |
E50021NLT | Datacom Transformer, 10 BASE-T Application(s), 1CT:2CT, ROHS COMPLIANT | Pulse Electronics Corporation | P0544NL vs E50021NLT |
DA2320-ALLB | Pulse Transformer | Coilcraft Inc | P0544NL vs DA2320-ALLB |
DA2320-ALLD | Pulse Transformer | Coilcraft Inc | P0544NL vs DA2320-ALLD |
E6002T | Datacom Transformer, ETHERNET Application(s), 1:1 | Pulse Electronics Corporation | P0544NL vs E6002T |
PE-65792T | Datacom Transformer, ISDN Application(s), 1:1; 1:2 | Pulse Electronics Corporation | P0544NL vs PE-65792T |
EPE6233S | Datacom Transformer, LAN; 10 BASE-T Application(s), 1CT:2CT; 1CT:1CT | PCA Electronics Inc | P0544NL vs EPE6233S |
PE-68617 | Datacom Transformer, ISDN Application(s), 1CS:2 | Pulse Electronics Corporation | P0544NL vs PE-68617 |
E5007 | Datacom Transformer, 10 BASE-T Application(s), 1CT:1CT | Pulse Electronics Corporation | P0544NL vs E5007 |