Trigger Devices
P0300SCLRP
Description: Silicon Surge Protector, 40V V(BO) Max, 30A, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2

Overview of P0300SCLRP by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Internet of Things (IoT) Smart Cities Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for P0300SCLRP by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 68X5027
Newark Thyristor, Sidactor, 25V, 1Ckt, Do-214Aa, Reverse Stand-Off Voltage Vrwm:25V, No. Of Pins:2Pins, Tvs Thyristor Case Style:Do-214Aa (Smb), Thyristor Type:Sidactor, Breakover Voltage Max:-, No. Of Circuits:1Circuits Rohs Compliant: Yes |Littelfuse P0300SCLRP Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 500 $0.8130
$0.8130 Buy Now
DISTI # 71J0870
Newark Thyristor, Sidactor, 25V, 1Ckt, Do-214Aa, Reverse Stand-Off Voltage Vrwm:25V, No. Of Pins:2Pins, Tvs Thyristor Case Style:Do-214Aa (Smb), Thyristor Type:Sidactor, Breakover Voltage Max:-, No. Of Circuits:1Circuits Rohs Compliant: Yes |Littelfuse P0300SCLRP Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,500 $0.5420
$0.5420 Buy Now
DISTI # P0300SCLRPCT-ND
DigiKey THYRISTOR 25V 400A DO214AA Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 41936
In Stock
  • 1 $0.9700
  • 10 $0.7950
  • 100 $0.6185
  • 500 $0.5242
  • 1,000 $0.5185
  • 2,500 $0.5185
$0.5185 / $0.9700 Buy Now
DISTI # 576-P0300SCLRP
Mouser Electronics Thyristor Surge Protection Devices - TSPD 500A 25V RoHS: Compliant 8286
  • 1 $0.9700
  • 10 $0.7950
  • 100 $0.6190
  • 500 $0.5930
$0.5930 / $0.9700 Buy Now
DISTI # V72:2272_06451695
Arrow Electronics Thyristor Surge Protection Devices 25V 35A 2-Pin DO-214AA T/R Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2315 Container: Cut Strips Americas - 175
  • 1 $0.6425
  • 10 $0.5800
  • 25 $0.5770
  • 100 $0.4577
$0.4577 / $0.6425 Buy Now
DISTI # 70519216
RS P0300SCLRP, SIDAC, 25V 0.005mA, 2-Pin DO-214AA | Littelfuse P0300SCLRP RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk 0
  • 10 $1.0000
  • 100 $0.9500
  • 500 $0.9000
  • 1,000 $0.8400
$0.8400 / $1.0000 RFQ
Future Electronics P0300S_L Series 50 mA 25 V SIDACtor® Protection Device - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel 0
Reel
  • 2,500 $0.4750
  • 5,000 $0.4600
  • 7,500 $0.4550
  • 10,000 $0.4500
$0.4500 / $0.4750 Buy Now
Future Electronics P0300S_L Series 50 mA 25 V SIDACtor® Protection Device - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel 0
Reel
  • 2,500 $0.4750
  • 5,000 $0.4600
  • 7,500 $0.4550
  • 10,000 $0.4500
$0.4500 / $0.4750 Buy Now
DISTI # 73503554
Verical Thyristor Surge Protection Devices 25V 35A 2-Pin DO-214AA T/R Min Qty: 76 Package Multiple: 1 Date Code: 2301 Americas - 2500
  • 76 $0.8024
$0.8024 Buy Now
DISTI # 67618480
Verical Thyristor Surge Protection Devices 25V 35A 2-Pin DO-214AA T/R Min Qty: 14 Package Multiple: 1 Date Code: 2315 Americas - 175
  • 14 $0.5800
  • 25 $0.5770
  • 100 $0.4577
$0.4577 / $0.5800 Buy Now
Bristol Electronics   563
RFQ
Bristol Electronics   Min Qty: 5 563
  • 5 $1.1250
  • 19 $0.7313
  • 70 $0.4219
  • 239 $0.3600
  • 515 $0.3150
$0.3150 / $1.1250 Buy Now
Bristol Electronics   410
RFQ
Quest Components 60 A, SILICON SURGE PROTECTOR, DO-214AA 2000
  • 1 $2.6320
  • 494 $1.0857
  • 922 $0.9870
$0.9870 / $2.6320 Buy Now
Quest Components 60 A, SILICON SURGE PROTECTOR, DO-214AA 1028
  • 1 $1.4470
  • 70 $0.7235
  • 277 $0.5788
$0.5788 / $1.4470 Buy Now
Quest Components 60 A, SILICON SURGE PROTECTOR, DO-214AA 605
  • 1 $2.8000
  • 215 $1.2950
  • 464 $1.1550
$1.1550 / $2.8000 Buy Now
Quest Components 60 A, SILICON SURGE PROTECTOR, DO-214AA 450
  • 1 $1.5000
  • 81 $0.4500
  • 445 $0.3900
$0.3900 / $1.5000 Buy Now
Quest Components 60 A, SILICON SURGE PROTECTOR, DO-214AA 16
  • 1 $0.8682
  • 7 $0.7235
$0.7235 / $0.8682 Buy Now
Quest Components 60 A, SILICON SURGE PROTECTOR, DO-214AA 16
  • 1 $1.8200
  • 4 $1.4560
  • 15 $1.0920
$1.0920 / $1.8200 Buy Now
DISTI # P0300SCLRP
TTI Thyristor Surge Protection Devices - TSPD 500A 25V RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel Americas - 5000
In Stock
  • 2,500 $0.5190
$0.5190 Buy Now
DISTI # P0300SCLRP.
TTI Thyristor Surge Protection Devices - TSPD 25V (DRM)500A(IPP) 40V(BO) pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape Americas - 2500
In Stock
  • 10 $0.7120
$0.7120 Buy Now
DISTI # C1S425200555800
Chip1Stop Thyristor SIDAC 25V 50A 2-Pin SMB T/R RoHS: Compliant pbFree: No 175
  • 1 $0.7480
  • 10 $0.5800
  • 25 $0.5770
  • 100 $0.4720
$0.4720 / $0.7480 Buy Now
CHIPMALL.COM LIMITED   2500
  • 20 $1.6426
  • 50 $1.0275
  • 100 $0.9518
  • 500 $0.9005
  • 1,000 $0.8896
  • 2,000 $0.8829
$0.8829 / $1.6426 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 2500
  • 1 $4.6310
  • 10 $1.2150
  • 50 $0.7600
  • 100 $0.7040
  • 300 $0.6660
  • 500 $0.6580
$0.6580 / $4.6310 Buy Now
Ozdisan Elektronik THYRISTOR SURGE SUPPRESSORS 400A 25V DO214AA 0
  • 1 $1.2327
  • 2,500 $1.1206
$1.1206 / $1.2327 RFQ

CAD Models for P0300SCLRP by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for P0300SCLRP by Littelfuse Inc

P0300SCLRP
Littelfuse Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Part Package Code
DO-214AA
Package Description
SMALL OUTLINE, R-PDSO-C2
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Samacsys Manufacturer
LITTELFUSE
JESD-609 Code
e3
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Terminal Finish
Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s)
40
Trigger Device Type
THYRISTOR SURGE PROTECTOR
Want to compare parts?
  1. P0300SCLRP
    Littelfuse Inc
    Silicon Surge Protector, 40V V(BO) Max, 30A, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
    VS

Alternate Parts for P0300SCLRP

This table gives cross-reference parts and alternative options found for P0300SCLRP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0300SCLRP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P0300SCL Silicon Surge Protector, 40V V(BO) Max, 50A, DO-214AA, DO-214AA, 2 PIN Littelfuse Inc P0300SCLRP vs P0300SCL
P0300SC Silicon Surge Protector, 40V V(BO) Max, 50A, DO-214AA, DO-214AA, 2 PIN Littelfuse Inc P0300SCLRP vs P0300SC
Part Number Description Manufacturer Compare
P0300SC Silicon Surge Protector, 40V V(BO) Max, 50A, DO-214AA, DO-214AA, 2 PIN Littelfuse Inc P0300SCLRP vs P0300SC
P0300SC Silicon Surge Protector, 60A, DO-214, DO-214, 2 PIN Ohmite Mfg Co P0300SCLRP vs P0300SC
P0300SCL Silicon Surge Protector, 40V V(BO) Max, 50A, DO-214AA, DO-214AA, 2 PIN Littelfuse Inc P0300SCLRP vs P0300SCL

Related Parts for P0300SCLRP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P0300SCLRP by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P0300SCLRP by Littelfuse Inc

  • Please alert me when P0300SCLRP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P0300SCLRP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P0300SCLRP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P0300SCLRP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P0300SCLRP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P0300SCLRP by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: