Trigger Devices
P0300SCL
Description: Silicon Surge Protector, 40V V(BO) Max, 50A, DO-214AA, DO-214AA, 2 PIN

Overview of P0300SCL by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 4 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Internet of Things (IoT) Smart Cities Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for P0300SCL by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for P0300SCL by Littelfuse Inc

P0300SCL
Littelfuse Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Part Package Code
DO-214AA
Package Description
SMALL OUTLINE, R-PDSO-C2
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
Samacsys Manufacturer
LITTELFUSE
Breakover Voltage-Max
40 V
Configuration
SINGLE
DC Off-state Voltage-Max
25 V
Holding Current-Max
50 mA
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-Repetitive Pk On-state Cur
50 A
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Repetitive Peak Reverse Voltage
25 V
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Trigger Device Type
THYRISTOR SURGE PROTECTOR
Want to compare parts?
  1. P0300SCL
    Littelfuse Inc
    Silicon Surge Protector, 40V V(BO) Max, 50A, DO-214AA, DO-214AA, 2 PIN
    VS

Alternate Parts for P0300SCL

This table gives cross-reference parts and alternative options found for P0300SCL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0300SCL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P0300SCRP Silicon Surge Protector, 40V V(BO) Max, 60A, DO-214AA, DO-214AA, 2 PIN Littelfuse Inc P0300SCL vs P0300SCRP
P0300SC Silicon Surge Protector, 40V V(BO) Max, 50A, DO-214AA, DO-214AA, 2 PIN Teccor P0300SCL vs P0300SC
P0300SC Silicon Surge Protector, 60A, DO-214, DO-214, 2 PIN Ohmite Mfg Co P0300SCL vs P0300SC
P0300SC Silicon Surge Protector, 40V V(BO) Max, 50A, DO-214AA, DO-214AA, 2 PIN Littelfuse Inc P0300SCL vs P0300SC
Part Number Description Manufacturer Compare
P0300SCRP Silicon Surge Protector, 40V V(BO) Max, 60A, DO-214AA, DO-214AA, 2 PIN Littelfuse Inc P0300SCL vs P0300SCRP
P0300SC Silicon Surge Protector, 60A, DO-214, DO-214, 2 PIN Ohmite Mfg Co P0300SCL vs P0300SC
P0300SC Silicon Surge Protector, 40V V(BO) Max, 50A, DO-214AA, DO-214AA, 2 PIN Teccor P0300SCL vs P0300SC
P0300SC Silicon Surge Protector, 40V V(BO) Max, 50A, DO-214AA, DO-214AA, 2 PIN Littelfuse Inc P0300SCL vs P0300SC

Related Parts for P0300SCL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P0300SCL by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P0300SCL by Littelfuse Inc

  • Please alert me when P0300SCL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P0300SCL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P0300SCL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P0300SCL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P0300SCL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P0300SCL by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: