Trigger Devices
P0181SALRP
Littelfuse Inc
Description: SIDACTOR UNI 18V 50A DO214

Overview of P0181SALRP by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for P0181SALRP by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 62X9324
Newark Sidactor Uni 18V 50A Do214 2L Rohs/Tr |Littelfuse P0181SALRP RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,000 $0.5700
  • 4,000 $0.5180
  • 6,000 $0.5010
  • 10,000 $0.4910
$0.4910 / $0.5700 Buy Now
DISTI # 576-P0181SALRP
Mouser Electronics Thyristor Surge Protection Devices - TSPD 50A 18V Uni-Directional RoHS: Compliant 0
  • 2,500 $0.4930
$0.4930 Order Now

CAD Models for P0181SALRP by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P0181SALRP by Littelfuse Inc

P0181SALRP
Littelfuse Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Reach Compliance Code
not_compliant
Breakover Voltage-Max
40 V
Configuration
SINGLE WITH BUILT-IN DIODE
DC Off-state Voltage-Max
18 V
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-Repetitive Pk On-state Cur
20 A
Number of Elements
1
Number of Terminals
2
On-State Voltage-Max
4 V
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Reference Standard
IEC-61000-4-5; MIL-STD-750; UL RECOGNIZED
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Device Type
THYRISTOR SURGE PROTECTOR
Want to compare parts?
  1. P0181SALRP
    Littelfuse Inc
    SIDACTOR UNI 18V 50A DO214
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P0181SALRP by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P0181SALRP by Littelfuse Inc

Select Manufacturer
Which Manufacturer of P0181SALRP would you like to use for your alert(s)?
  • Please alert me when P0181SALRP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P0181SALRP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P0181SALRP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P0181SALRP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P0181SALRP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P0181SALRP by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: