Part Details for P-2410-LAB by Cinch Connectivity Solutions
Overview of P-2410-LAB by Cinch Connectivity Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
IOLINKLABKITV2P0 | Renesas Electronics Corporation | Lab Kit for ZIOL2401 | |
E101A | Coilcraft Inc | Power Magnetics Lab Kit (education) | |
E101B | Coilcraft Inc | RF Magnetics Lab Kit (education) |
Price & Stock for P-2410-LAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-P2410LAB
|
Mouser Electronics | Jones Plugs & Sockets 10P PLUG SLDR EYELET W/O ANGLE BRACKET | 0 |
|
$6.2200 / $6.6500 | Order Now |
Part Details for P-2410-LAB
P-2410-LAB CAD Models
P-2410-LAB Part Data Attributes
|
P-2410-LAB
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
P-2410-LAB
Cinch Connectivity Solutions
Rack and Panel Connector, 10 Contact(s), Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PHENOLIC | |
MIL Conformance | NO | |
Mating Information | S-2410-LAB | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |
Alternate Parts for P-2410-LAB
This table gives cross-reference parts and alternative options found for P-2410-LAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P-2410-LAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMJ-10P-T5T902 | Rack and Panel Connector, 10 Contact(s), Male, Plug | Cristek Interconnects Inc | P-2410-LAB vs CMJ-10P-T5T902 |
CMJ-10P-T2M204 | Rack and Panel Connector, 10 Contact(s), Male, Plug | Cristek Interconnects Inc | P-2410-LAB vs CMJ-10P-T2M204 |
CMJ-10P-T5M204 | Rack and Panel Connector, 10 Contact(s), Male, Plug | Cristek Interconnects Inc | P-2410-LAB vs CMJ-10P-T5M204 |
CMJ-10P-T5G902 | Rack and Panel Connector, 10 Contact(s), Male, Plug | Cristek Interconnects Inc | P-2410-LAB vs CMJ-10P-T5G902 |
CMJ-10P-T2H004 | Rack and Panel Connector, 10 Contact(s), Male, Plug | Cristek Interconnects Inc | P-2410-LAB vs CMJ-10P-T2H004 |
CMJ-10P-T2M105 | Rack and Panel Connector, 10 Contact(s), Male, Plug | Cristek Interconnects Inc | P-2410-LAB vs CMJ-10P-T2M105 |
CMJ-10P-T2H203 | Rack and Panel Connector, 10 Contact(s), Male, Plug | Cristek Interconnects Inc | P-2410-LAB vs CMJ-10P-T2H203 |
CMJ-10P-T5H002 | Rack and Panel Connector, 10 Contact(s), Male, Plug | Cristek Interconnects Inc | P-2410-LAB vs CMJ-10P-T5H002 |
CMJ-10P-T2H001 | Rack and Panel Connector, 10 Contact(s), Male, Plug | Cristek Interconnects Inc | P-2410-LAB vs CMJ-10P-T2H001 |
CMJ-10P-T5S106 | Rack and Panel Connector, 10 Contact(s), Male, Plug | Cristek Interconnects Inc | P-2410-LAB vs CMJ-10P-T5S106 |