P-2410-LAB
vs
CMJ-10P-T2H203
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CINCH CONNECTIVITY SOLUTIONS
CRISTEK INTERCONNECTS INC
Reach Compliance Code
compliant
compliant
Additional Feature
POLARIZED
Body/Shell Style
PLUG
PLUG
Connector Type
RACK AND PANEL CONNECTOR
RACK AND PANEL CONNECTOR
Contact Gender
MALE
MALE
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
PHENOLIC
MIL Conformance
NO
NO
Mating Information
S-2410-LAB
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
PANEL
CABLE AND PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Termination Type
SOLDER
Total Number of Contacts
10
10
Base Number Matches
1
1
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
GOLD OVER NICKEL
JESD-609 Code
e4
Shell Material
DIALLYL PHTHALATE/POLYPHENYENE SULFIDE
Compare P-2410-LAB with alternatives
Compare CMJ-10P-T2H203 with alternatives