Part Details for OX4580A-A3-5-20.000-3 by Raltron Electronics Corporation
Overview of OX4580A-A3-5-20.000-3 by Raltron Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Renewable Energy
Robotics and Drones
Part Details for OX4580A-A3-5-20.000-3
OX4580A-A3-5-20.000-3 CAD Models
OX4580A-A3-5-20.000-3 Part Data Attributes
|
OX4580A-A3-5-20.000-3
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
OX4580A-A3-5-20.000-3
Raltron Electronics Corporation
LVCMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Aging | 0.08 PPM/FIRST YEAR | |
Control Voltage-Max | 3 V | |
Control Voltage-Min | ||
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.05% | |
Frequency Stability-Voltage | 0.001 ppm | |
Input Power | 1.25 W | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 5 | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Oven Supply Voltage | 3.3V | |
Package Equivalence Code | DIP5,1,375 | |
Physical Dimension | 25.4mm x 25.4mm x 13.5mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Warm-up Power | 3 W | |
Warm-up Time-Max | 5 Minute |