Part Details for OVK470M1ETR-0606S by Surge Components Inc
Overview of OVK470M1ETR-0606S by Surge Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OVK470M1ETR-0606S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2616-OVK470M1ETR-0606STR-ND
|
DigiKey | CAP ALUM POLY 47UF 20% 25V SMD Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$0.2080 | Buy Now |
Part Details for OVK470M1ETR-0606S
OVK470M1ETR-0606S CAD Models
OVK470M1ETR-0606S Part Data Attributes
|
OVK470M1ETR-0606S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
OVK470M1ETR-0606S
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ESR IS MEASURED AT 100-300KHZ | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 49 mΩ | |
Height | 5.9 mm | |
Leakage Current | 0.235 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 65 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
Alternate Parts for OVK470M1ETR-0606S
This table gives cross-reference parts and alternative options found for OVK470M1ETR-0606S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OVK470M1ETR-0606S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25SVPF47M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, HALOGEN FREE AND ROHS COMPLIANT | Panasonic Electronic Components | OVK470M1ETR-0606S vs 25SVPF47M |