Part Details for OTI DALI 90/220-240/700 D LT2 L/40621 by Inventronics (Hangzhou) Inc
Overview of OTI DALI 90/220-240/700 D LT2 L/40621 by Inventronics (Hangzhou) Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10136654-0621LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Right Angle Through Hole Header, Gold Flash plating, 6 Positions, Black Color, GW Compatible LCP, Tray packing. | |
10144754-0621LF | Amphenol Communications Solutions | Minitek® Pwr 3.0 BMI, Dual Row, Right Angle Through Hole Header, Gold Flash plating, 6 Positions, Black Color, LCP, GW Compatible, Tray packing. | |
10136654-0621TLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Right Angle Through Hole Header, Gold Flash plating, 6 Positions, Black Color, GW Compatible LCP, Tape and Reel. |
Price & Stock for OTI DALI 90/220-240/700 D LT2 L/40621
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4062172082242
|
EBV Elektronik | LED Driver Module Analog 250mA to 700mA Single 54V to 240V 13.5W to 90W Wire Leaded Carton (Alt: 4062172082242) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |