Part Details for OTI DALI 60/220-240/550 D LT2 L/40528 by Inventronics (Hangzhou) Inc
Results Overview of OTI DALI 60/220-240/550 D LT2 L/40528 by Inventronics (Hangzhou) Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OTI DALI 60/220-240/550 D LT2 L/40528 Information
OTI DALI 60/220-240/550 D LT2 L/40528 by Inventronics (Hangzhou) Inc is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51940-528LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 5P 108S Vertical Receptacle. | |
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for OTI DALI 60/220-240/550 D LT2 L/40528
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4052899494206
|
Avnet Abacus | LED Driver Module Analog 120mA to 550mA 1CH 54V to 240V 64W to 60W Wire Leaded Box (Alt: 40528994942... more RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4052899494206
|
EBV Elektronik | LED Driver Module Analog 120mA to 550mA 1CH 54V to 240V 64W to 60W Wire Leaded Box (Alt: 40528994942... more RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 21 Weeks, 0 Days | EBV - 2880 |
|
Buy Now |