Part Details for OTI DALI 50/220-240/24 1CH by ams OSRAM Group
Overview of OTI DALI 50/220-240/24 1CH by ams OSRAM Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TB67H451AFNG | Toshiba Electronic Devices & Storage Corporation | Brushed Motor Driver/1ch/Vout(V)=50/Iout(A)=3.5 | |
TB67H450AFNG | Toshiba Electronic Devices & Storage Corporation | Brushed Motor Driver/1ch/Vout(V)=50/Iout(A)=3.5 | |
TMP421AQDCNRQ1 | Texas Instruments | AEC-Q100 Automotive 1Ch Remote Temperature Sensor 8-SOT-23 -40 to 125 |
Price & Stock for OTI DALI 50/220-240/24 1CH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4062172177962
|
TME | Power supply: switching, LED, 50W, 24VDC, 220÷240VAC, IP20, 92% Min Qty: 1 | 20 |
|
$47.7200 / $56.2400 | Buy Now |