Part Details for OTI DALI 25/220-240/700 NFC by Inventronics (Hangzhou) Inc
Overview of OTI DALI 25/220-240/700 NFC by Inventronics (Hangzhou) Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OTI DALI 25/220-240/700 NFC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4062172017909
|
Avnet Abacus | LED Driver Module DALI 180mA to 700mA Single-OUT 15V to 50V 27W Wire Leaded Box (Alt: 4062172017909) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4062172017909
|
EBV Elektronik | LED Driver Module DALI 180mA to 700mA Single-OUT 15V to 50V 27W Wire Leaded Box (Alt: 4062172017909) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |