Part Details for OTI DALI 25/220-240/700 NFC L by Inventronics (Hangzhou) Inc
Overview of OTI DALI 25/220-240/700 NFC L by Inventronics (Hangzhou) Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RF430CL330HCPWR | Texas Instruments | Dynamic Dual Interface NFC Transponder 14-TSSOP -40 to 85 | |
RF430CL330HIRGTR | Texas Instruments | Dynamic Dual Interface NFC Transponder 16-VQFN -40 to 85 | |
RF430CL331HIPWR | Texas Instruments | Dynamic NFC Interface Transponder for Large File Transfer 14-TSSOP -40 to 85 |
Price & Stock for OTI DALI 25/220-240/700 NFC L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4052899488144
|
EBV Elektronik | LED Driver Module Analog 100 to 700mA Single 15 to 24V 2 to 28W Terminal Block Box (Alt: 4052899488144) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |