Part Details for OTI DALI 15/220-240/1A0 LT2 DIM by Inventronics (Hangzhou) Inc
Overview of OTI DALI 15/220-240/1A0 LT2 DIM by Inventronics (Hangzhou) Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2788A | Analog Devices | Int Log Dimming 90W LED driver | |
ISL97634IRT26Z-T | Renesas Electronics Corporation | White LED Driver with PWM Dimming | |
ISL97634IRT14Z-T | Renesas Electronics Corporation | White LED Driver with PWM Dimming |
Price & Stock for OTI DALI 15/220-240/1A0 LT2 DIM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4062172143912
|
EBV Elektronik | LED Driver Module Amplitude Modulation 150mA to 1050mA 1-CH 7.5V to 54V 18W Terminal Block Carton (Alt: 4062172143912) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 21 Weeks, 0 Days | EBV - 180 |
|
Buy Now |