Part Details for OT FIT 15/220-240/350 NFC by Inventronics (Hangzhou) Inc
Overview of OT FIT 15/220-240/350 NFC by Inventronics (Hangzhou) Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10108777-10000MLF | Amphenol Communications Solutions | PCI Express Press fit | |
10106131-C004001LF | Amphenol Communications Solutions | PwrBlade+®, 16S+12HP, Press Fit, Vertical, Receptacle | |
74748-102LF | Amphenol Communications Solutions | 74748-102LF-PRESS-FIT GUIDE PIN |
Price & Stock for OT FIT 15/220-240/350 NFC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4052899617179
|
EBV Elektronik | LED Driver Module 150mA to 350mA 1-CH 18V to 40V 2.7W to 14W Terminal Block Carton (Alt: 4052899617179) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |