Part Details for OSTTV021150 by On-Shore Technology Inc
Overview of OSTTV021150 by On-Shore Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for OSTTV021150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSTTV021150-ND
|
DigiKey | TERM BLOCK 2POS 3.5MM PCB Min Qty: 127 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5886 | Buy Now |
|
Quest Components | BARRIER STRIP TERMINAL BLOCK, 10A, 1 ROW(S), 1 DECK(S) | 6 |
|
Buy Now |
Part Details for OSTTV021150
OSTTV021150 CAD Models
OSTTV021150 Part Data Attributes:
|
OSTTV021150
On-Shore Technology Inc
Buy Now
Datasheet
|
Compare Parts:
OSTTV021150
On-Shore Technology Inc
Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SHORE TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 16 AWG |
Alternate Parts for OSTTV021150
This table gives cross-reference parts and alternative options found for OSTTV021150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OSTTV021150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3PCR-02 | 10A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | OSTTV021150 vs 3PCR-02 |
4-1776263-9 | 10A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | OSTTV021150 vs 4-1776263-9 |
1437646-1 | 10A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | OSTTV021150 vs 1437646-1 |
1546284-2 | 10A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | OSTTV021150 vs 1546284-2 |
DG381-3.5-02P-12-00A(H) | Barrier Strip Terminal Block, 10A, 1mm2, 1 Row(s), 1 Deck(s), | Degson Electronics Co Ltd | OSTTV021150 vs DG381-3.5-02P-12-00A(H) |
DG381-3.5-02P-11-00A(H) | Barrier Strip Terminal Block, 10A, 1mm2, 1 Row(s), 1 Deck(s), | Degson Electronics Co Ltd | OSTTV021150 vs DG381-3.5-02P-11-00A(H) |
6-1546119-4 | Barrier Strip Terminal Block, 10A, 1.4mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | OSTTV021150 vs 6-1546119-4 |
1546657-2 | Barrier Strip Terminal Block, 10A, 1.3mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | OSTTV021150 vs 1546657-2 |
ED350V-02P | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), | Dinkle Enterprises | OSTTV021150 vs ED350V-02P |
ED350R-02P | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | OSTTV021150 vs ED350R-02P |