-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1546657-2) 2P PCV DUAL BARRIER,0.250
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y8387
|
Newark | Barrier Terminal Blocks 2P Pcv Dual Barrier 0.250 |Amp Te Connectivity 1546657-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4152 |
|
$1.0300 / $2.3300 | Buy Now |
DISTI #
2266-1546657-2-ND
|
DigiKey | CONN BARRIER STRIP 2CIRC 0.25" Min Qty: 70 Lead time: 25 Weeks Container: Box MARKETPLACE PRODUCT |
4152 In Stock |
|
$0.9600 / $1.0300 | Buy Now |
DISTI #
1546657-2-ND
|
DigiKey | CONN BARRIER STRIP 2CIRC 0.25" Min Qty: 70 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9209 | Buy Now |
DISTI #
1546657-2
|
Avnet Americas | Conn Barrier Strip 2 POS 6.35mm Solder ST Thru-Hole 10A/Contact - Bulk (Alt: 1546657-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 2 Days Container: Bulk | 0 |
|
$0.8438 / $0.9526 | Buy Now |
DISTI #
571-1546657-2
|
Mouser Electronics | Barrier Terminal Blocks 2P PCV DUAL BARRIER 0.250 RoHS: Compliant | 264 |
|
$0.8680 / $2.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Bag | 0Bag |
|
$0.8010 | Buy Now |
DISTI #
AMP1546657-2
|
Heilind Electronics | 2P PCV DUAL BARRIER,0.250 | Americas - 0 in Stock |
|
$0.8369 / $1.0157 | Buy Now |
|
Onlinecomponents.com | 2P PCV DUAL BARRIER,0.250 RoHS: Compliant |
8327 In Stock |
|
$0.8850 / $1.0650 | Buy Now |
DISTI #
AMP1546657-2
|
Interstate Connecting Components | 2P PCV DUAL BARRIER,0.250 | 0 |
|
$0.8369 / $1.0157 | Buy Now |
DISTI #
TE Connectivity 1546657-2
|
PEI Genesis | Barrier Strip Terminal Block | 8327 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1546657-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1546657-2
TE Connectivity
(1546657-2) 2P PCV DUAL BARRIER,0.250
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | THERMOPLASTIC, UL 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.3 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 1546657-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1546657-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3PCR-02-004 | 10A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 1546657-2 vs 3PCR-02-004 |
3PCR-02 | 10A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 1546657-2 vs 3PCR-02 |
DG381-3.5-02P-11-00A(H) | Barrier Strip Terminal Block, 10A, 1mm2, 1 Row(s), 1 Deck(s), | Degson Electronics Co Ltd | 1546657-2 vs DG381-3.5-02P-11-00A(H) |
6-1546119-4 | Barrier Strip Terminal Block, 10A, 1.4mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 1546657-2 vs 6-1546119-4 |
1546328-2 | 2P PCV MNT .250 TRI BARRIER | TE Connectivity | 1546657-2 vs 1546328-2 |
1437646-2 | 10A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 1546657-2 vs 1437646-2 |
4-1776263-9 | 10A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 1546657-2 vs 4-1776263-9 |
EB251-02-000 | Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s), | Eby Electro Inc | 1546657-2 vs EB251-02-000 |
1546657-2 | Barrier Strip Terminal Block, 10A, 1.3mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 1546657-2 vs 1546657-2 |
ED350V-02P | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), | Dinkle Enterprises | 1546657-2 vs ED350V-02P |