-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SLIDE SWITCH, SPDT, LATCHED, 0.1A, 12VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OS102011MS2QN1 by C&K is a Slide Switch.
Slide Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH4511
|
Newark | Slide Switch, Spdt, 0.1A, 12Vdc, Tht, Contact Configuration:Spdt, Switch Operation:On-On, Switch ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 325 |
|
$0.3770 / $0.4460 | Buy Now |
DISTI #
CKN9565-ND
|
DigiKey | SWITCH SLIDE SPDT 100MA 12V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
63290 In Stock |
|
$0.4032 / $0.6800 | Buy Now |
DISTI #
611-OS102011MS2QN1
|
Mouser Electronics | Slide Switches SPDT On-On RoHS: Compliant | 3295 |
|
$0.3510 / $0.6800 | Buy Now |
DISTI #
70272264
|
RS | Switch, Slide, Mini, SPDT, ON-ON, Non-Shorting(BBM),100mA,12VDC, ThruHole, PC Pin | C&K OS102011... more RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4900 / $0.6600 | RFQ |
|
Future Electronics | OS Series Miniature SPDT Non Shorting Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Box |
3955 Box |
|
$0.2950 / $0.3250 | Buy Now |
|
Future Electronics | OS Series Miniature SPDT Non Shorting Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Box |
4 Box |
|
$0.2950 / $0.3250 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 1 | 0 |
|
$0.3270 | Buy Now |
|
Bristol Electronics | 1046 |
|
RFQ | ||
DISTI #
OS102011MS2QN1
|
TTI | Slide Switches SPDT On-On RoHS: Compliant Min Qty: 14 Package Multiple: 1 Container: Bulk |
Americas - 307 In Stock |
|
$0.3020 / $0.3830 | Buy Now |
DISTI #
OS102011MS2QN1
|
TME | Switch: slide, Pos: 2, SPDT, 0.1A/12VDC, ON-ON, THT, -30÷70°C, OS Min Qty: 1 | 882 |
|
$0.3060 / $0.4490 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OS102011MS2QN1
C&K
Buy Now
Datasheet
|
Compare Parts:
OS102011MS2QN1
C&K
SLIDE SWITCH, SPDT, LATCHED, 0.1A, 12VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Color | BLACK | |
Actuator Length | 0.157 inch | |
Actuator Material | POLYOXYMETHYLENE | |
Actuator Type | SLIDE | |
Body Breadth | 4.3 mm | |
Body Height | 4 mm | |
Body Length or Diameter | 8.6 mm | |
Center Contact Material | BRASS | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@12VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | PHENOLIC | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 5 | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for OS102011MS2QN1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OS102011MS2QN1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OS102011MS2QN1 | ITT Interconnect Solutions | Check for Price | Slide Switch, SPDT, Latched, 0.1A, 12VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | OS102011MS2QN1 vs OS102011MS2QN1 |