Part Details for ORT8850H-1BMN680C by Lattice Semiconductor Corporation
Overview of ORT8850H-1BMN680C by Lattice Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ORT8850H-1BMN680C
ORT8850H-1BMN680C CAD Models
ORT8850H-1BMN680C Part Data Attributes
|
ORT8850H-1BMN680C
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ORT8850H-1BMN680C
Lattice Semiconductor Corporation
Field Programmable Gate Array, 471000 Gates, 106.25MHz, PBGA680, LEAD FREE, PLASTIC, FPBGA-680
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | LEAD FREE, PLASTIC, FPBGA-680 | |
Pin Count | 680 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | SYSTEM GATES AVAILABLE UPTO 899000 | |
Clock Frequency-Max | 106.25 MHz | |
JESD-30 Code | S-PBGA-B680 | |
JESD-609 Code | e1 | |
Length | 35 mm | |
Moisture Sensitivity Level | 3 | |
Number of Equivalent Gates | 471000 | |
Number of Terminals | 680 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 471000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA680,34X34,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 250 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.51 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 35 mm |
Alternate Parts for ORT8850H-1BMN680C
This table gives cross-reference parts and alternative options found for ORT8850H-1BMN680C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ORT8850H-1BMN680C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ORT8850H-1BM680 | Field Programmable Gate Array, 2024 CLBs, 530000 Gates, PBGA680, PLASTIC, BGA-680 | Lattice Semiconductor Corporation | ORT8850H-1BMN680C vs ORT8850H-1BM680 |
ORT8850H-1BM680C | Field Programmable Gate Array, 471000 Gates, 106.25MHz, PBGA680, PLASTIC, FPBGA-680 | Lattice Semiconductor Corporation | ORT8850H-1BMN680C vs ORT8850H-1BM680C |