-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH5083
|
Newark | .100" One Piece Power Interface Rohs Compliant: Yes |Samtec OPP-03-01-T-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9500 / $4.9200 | Buy Now |
DISTI #
OPP-03-01-T-S-ND
|
DigiKey | CONN SPRING MOD 3POS SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube |
972 In Stock |
|
$2.3125 / $4.0200 | Buy Now |
DISTI #
OPP-03-01-T-S
|
Avnet Americas | Conn Power PIN 3 POS 2.54mm Solder RA SMD 3 Terminal 1 Port - Rail/Tube (Alt: OPP-03-01-T-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 4 Days Container: Tube | 0 |
|
$1.9100 / $4.0200 | Buy Now |
DISTI #
200-OPP0301TS
|
Mouser Electronics | Headers & Wire Housings .100" One Piece Power Interface RoHS: Compliant | 110 |
|
$1.3400 / $4.0200 | Buy Now |
|
Onlinecomponents.com | .100" One Piece Power Interface RoHS: Compliant | 0 |
|
$0.9600 / $4.0200 | Buy Now |
DISTI #
OPP-03-01-T-S
|
Avnet Americas | Conn Power PIN 3 POS 2.54mm Solder RA SMD 3 Terminal 1 Port - Rail/Tube (Alt: OPP-03-01-T-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 4 Days Container: Tube | 0 |
|
$1.9100 / $4.0200 | Buy Now |
DISTI #
000000000001340094
|
Sager | Headers & Wire Housings .100 One Piece Power Interface Min Qty: 1 | 0 |
|
$1.7200 / $4.0200 | Buy Now |
DISTI #
3695459
|
Farnell | SPRING LOADED CONN, 3POS, 1ROW, 2.54MM RoHS: Compliant Min Qty: 10 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$3.2895 | Buy Now |
|
Master Electronics | .100" One Piece Power Interface RoHS: Compliant | 0 |
|
$0.9600 / $4.0200 | Buy Now |
DISTI #
5cd90e00cd7c1c4c3864a314
|
Samtec | .100" One Piece Power Interface RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 4 Days Container: Tube | 0 |
|
$0.9600 / $4.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPP-03-01-T-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
OPP-03-01-T-S
Samtec Inc
Card Edge Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks, 4 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POWER EDGE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 3 |