Part Details for OPI7002 by TT Electronics OPTEK Technology
Overview of OPI7002 by TT Electronics OPTEK Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for OPI7002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01C3455
|
Newark | Optocoupler, Phototransistor O/P, 6Kv, No. Of Channels:1 Channel, Optocoupler Case Style:Dip, No. Of Pins:4Pins, Forward Current If Max:50Ma, Isolation Voltage:6Kv, Ctr Min:20%, Collector Emitter Voltage V(Br)Ceo:30V, Product Range:-Rohs Compliant: Yes |Tt Electronics/optek Technology OPI7002 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2300 | Buy Now |
DISTI #
365-1854-ND
|
DigiKey | OPTOISOLATR 6KV TRANSISTOR 4-DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
901 In Stock |
|
$2.3925 / $2.9400 | Buy Now |
DISTI #
70049076
|
RS | Optoisolatr 6Kv Transistor 4-Dip | Optek (TT Electronics) OPI7002 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4000 / $2.8200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
500 Partner Stock |
|
$2.2700 / $2.6500 | Buy Now |
|
Bristol Electronics | 199 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 30 |
|
$1.6000 / $2.4600 | Buy Now |
|
Master Electronics | RoHS: Compliant |
500 Partner Stock |
|
$2.2700 / $2.6500 | Buy Now |
Part Details for OPI7002
OPI7002 CAD Models
OPI7002 Part Data Attributes:
|
OPI7002
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPI7002
TT Electronics OPTEK Technology
Transistor Output Optocoupler, 1-Element, 6000V Isolation, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | TT Electronics | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 20% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 6000 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for OPI7002
This table gives cross-reference parts and alternative options found for OPI7002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPI7002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH615-3-X001 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-4 | Siemens | OPI7002 vs SFH615-3-X001 |
CNY17-3SV-M | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | OPI7002 vs CNY17-3SV-M |
SFH6186-3T | Transistor Output Optocoupler, 1-Element, 5300V Isolation | Siemens | OPI7002 vs SFH6186-3T |
SFH615AGBT | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4 | Infineon Technologies AG | OPI7002 vs SFH615AGBT |
SFH615-1T | Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-4 | Siemens | OPI7002 vs SFH615-1T |
ILD615-3-X007 | Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 | Siemens | OPI7002 vs ILD615-3-X007 |
SFH615-3-X036 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-4 | Siemens | OPI7002 vs SFH615-3-X036 |
SFH615A-1-X006 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4 | Infineon Technologies AG | OPI7002 vs SFH615A-1-X006 |
SFH615-1-X001 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-4 | Siemens | OPI7002 vs SFH615-1-X001 |
CNY17-3S-M | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | OPI7002 vs CNY17-3S-M |