OPI7002 vs SFH615-3-X001 feature comparison

OPI7002 TT Electronics OPTEK Technology

Buy Now Datasheet

SFH615-3-X001 Siemens

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer OPTEK TECHNOLOGY INC SIEMENS A G
Package Description ROHS COMPLIANT PACKAGE-4 PLASTIC, DIP-4
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED UL RECOGNIZED, VDE APPROVED, REPLACED BY SFH615A
Coll-Emtr Bkdn Voltage-Min 30 V 70 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 20% 100%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.05 A 0.06 A
Isolation Voltage-Max 6000 V 5300 V
Number of Elements 1 1
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -40 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 2 2

Compare OPI7002 with alternatives

Compare SFH615-3-X001 with alternatives