Part Details for OPD-AR30 by Honeywell Sensing and Control
Overview of OPD-AR30 by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for OPD-AR30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M0950
|
Newark | Limit Switch, Side Rotary, Dpdt-2No/2Nc, Limit Switch Actuator:Side Rotary, Contact Configuration:Dpst-No, Dpst-Nc, Contact Current Ac Max:10A, Contact Voltage Ac Max:250V, Operating Force Max:12.2N, Product Range:- Rohs Compliant: Yes |Honeywell OPD-AR30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$911.5600 / $1,110.2300 | Buy Now |
DISTI #
480-5158-ND
|
DigiKey | SWITCH SNAP ACTION DPDT 10A 125V Min Qty: 1 Lead time: 37 Weeks Container: Bulk |
1 In Stock |
|
$721.4610 / $870.8600 | Buy Now |
DISTI #
785-OPD-AR30
|
Mouser Electronics | Limit Switches DPDT 10A 250Vac Side Rotary RoHS: Compliant | 7 |
|
$721.4600 / $845.6800 | Buy Now |
DISTI #
71145630
|
RS | Industrial Limit Switches | Honeywell OPD-AR30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$773.4200 | RFQ |
DISTI #
71145781
|
RS | Industrial Limit Switches | Honeywell OPD-AR30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,027.6100 | RFQ |
|
Onlinecomponents.com | Switch Limit N.O./N.C. DPDT Side Rotary with Roller Lever Conduit 10A 250VAC 250VDC 12.23N Rotary Screw Mount RoHS: Compliant |
17 In Stock |
|
$490.8400 / $811.5600 | Buy Now |
DISTI #
62494395
|
Verical | Switch Limit N.O./N.C. DPDT Side Rotary with Roller Lever Screw Mount 10A 250VAC 250VDC 12.23N Rotary Conduit RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2230 | Americas - 16 |
|
$707.0318 / $1,394.3344 | Buy Now |
|
Master Electronics | Switch Limit N.O./N.C. DPDT Side Rotary with Roller Lever Conduit 10A 250VAC 250VDC 12.23N Rotary Screw Mount RoHS: Compliant |
17 In Stock |
|
$490.8400 / $811.5600 | Buy Now |
Part Details for OPD-AR30
OPD-AR30 CAD Models
OPD-AR30 Part Data Attributes
|
OPD-AR30
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
OPD-AR30
Honeywell Sensing and Control
Snap Acting/Limit Switch, DPDT, Momentary, Wire Terminal, Side Rotary Actuator, Panel Mount,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | SIDE ROTARY | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 250 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 12.2 N | |
Pre-Travel-Max | 5.56 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |