Part Details for OPB829B by TT Electronics OPTEK Technology
Results Overview of OPB829B by TT Electronics OPTEK Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPB829B Information
OPB829B by TT Electronics OPTEK Technology is a Slotted Switch.
Slotted Switch are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for OPB829B
OPB829B CAD Models
OPB829B Part Data Attributes
|
OPB829B
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPB829B
TT Electronics OPTEK Technology
Transistor Output Slotted Switch, 1-Channel, 3.18mm Slot Width
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Gap Size | 3.17 mm | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.0018 A | |
On-State Voltage-Max | 30 V | |
On-state Collector Current-Nom | 1.8 mA | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Transistor | |
Slot Width-Nom | 3.18 mm | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for OPB829B
This table gives cross-reference parts and alternative options found for OPB829B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPB829B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OPB829BZ | TT Electronics OPTEK Technology | Check for Price | Transistor Output Slotted Switch, 1-Channel, 3.18mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4 | OPB829B vs OPB829BZ |
OPB829BZ | TT Electronics Resistors | Check for Price | Transistor Output Slotted Switch, 1-Channel, 3.18mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4 | OPB829B vs OPB829BZ |
OPB882T51 | TT Electronics OPTEK Technology | Check for Price | Transistor Output Slotted Switch, 1-Channel, 3.11mm Slot Width, PLASTIC PACKAGE-4 | OPB829B vs OPB882T51 |
OPB380T11Z | TT Electronics OPTEK Technology | $6.2715 | Transistor Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4 | OPB829B vs OPB380T11Z |
OPB880T11 | TT Electronics OPTEK Technology | Check for Price | Transistor Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4 | OPB829B vs OPB880T11 |
HOA0880-T51 | Honeywell Sensing and Control / MICRO SWITCH | Check for Price | Transistor Output Slotted Switch | OPB829B vs HOA0880-T51 |
OPB881T51 | TT Electronics OPTEK Technology | Check for Price | Transistor Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4 | OPB829B vs OPB881T51 |
OPB380T51Z | TT Electronics Resistors | Check for Price | Transistor Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4 | OPB829B vs OPB380T51Z |
OPB880T51 | TT Electronics OPTEK Technology | Check for Price | Transistor Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4 | OPB829B vs OPB880T51 |
OPB380T51 | TT Electronics OPTEK Technology | Check for Price | Transistor Output Slotted Switch, 1-Channel, 3.11mm Slot Width, PLASTIC PACKAGE-4 | OPB829B vs OPB380T51 |