-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Diffuse Photoelectric Sensor, 1.27mm Min, 1.27mm Max, 0.50mA, 1-Channel, Rectangular, Through Hole Mount, ROHS COMPLIANT, PLASTIC, PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M8082
|
Newark | Photo Interrupter, Reflective, 1.27Mm, Sensor Output:Phototransistor, Sensor Mounting:Through Hole, Sensing Distance:1.27Mm, Forward Current If:20Ma, Reverse Voltage Vr:2V, Collector Emitter Voltage V(Br)Ceo:24V, Forward Rohs Compliant: Yes |Tt Electronics/optek Technology OPB706A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 295 |
|
$2.3200 / $2.6900 | Buy Now |
DISTI #
08F2643
|
Newark | Optoswitch, Sensor Output:Phototransistor, Sensor Mounting:Through Hole, Sensing Distance:1.27Mm, Forward Current If:50Ma, Reverse Voltage Vr:2V, Collector Emitter Voltage V(Br)Ceo:24V, Forward Voltage:1.7V, Input Current:20Ma Rohs Compliant: Yes |Tt Electronics/optek Technology OPB706A Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9900 | Buy Now |
DISTI #
365-1092-ND
|
DigiKey | SENSR OPTO TRANS 1.27MM REFL PCB Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
4510 In Stock |
|
$2.1175 / $2.5900 | Buy Now |
DISTI #
70048696
|
RS | Sensor, Reflective, Phototransistor, 2V Emitter, 30V Detector, 75 mW, 25 mA | Optek (TT Electronics) OPB706A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 123 |
|
$2.1500 / $2.5900 | Buy Now |
|
Future Electronics | OPB706A Series 935 nm 50 mA 24 V Transistor Cube Reflective Object Sensor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$2.0800 / $2.3800 | Buy Now |
|
Onlinecomponents.com | Reflective Object Sensor RoHS: Compliant |
11008 In Stock |
|
$1.8700 / $2.3000 | Buy Now |
DISTI #
74091904
|
Verical | Optical Switch reflective phototransistor IF-3A VF-1.7V THT Min Qty: 500 Package Multiple: 500 Date Code: 2223 | Americas - 1500 |
|
$2.8479 / $3.0464 | Buy Now |
|
Bristol Electronics | 2032 |
|
RFQ | ||
|
Quest Components | REFLECTIVE DETECTOR, 1-CHANNEL, GAP-1E | 1 |
|
$4.2075 | Buy Now |
|
Quest Components | REFLECTIVE DETECTOR, 1-CHANNEL, GAP-1E | 13 |
|
$3.0855 / $4.2075 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPB706A
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPB706A
TT Electronics OPTEK Technology
Diffuse Photoelectric Sensor, 1.27mm Min, 1.27mm Max, 0.50mA, 1-Channel, Rectangular, Through Hole Mount, ROHS COMPLIANT, PLASTIC, PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TT Electronics | |
Additional Feature | 100NA DARK CURRENT | |
Body Breadth | 4.42 mm | |
Body Height | 4.51 mm | |
Body Length or Diameter | 6.1 mm | |
Gap Size | 1.27 mm | |
Housing | PLASTIC | |
Measurement Range-Max (mm) | 1.27 mm | |
Measurement Range-Min (mm) | 1.27 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 1 | |
Operating Current-Max | 40 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | Transistor | |
Output Range | 0.50mA | |
Output Type | ANALOG CURRENT | |
Output Voltage-Max | 30 V | |
Package Shape/Style | RECTANGULAR | |
Response Time | 12 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Supply Voltage-Max | 1.7 V | |
Surface Mount | NO | |
Termination Type | SOLDER | |
VCEsat-Max | 0.4 V |
This table gives cross-reference parts and alternative options found for OPB706A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPB706A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPB706A | Diffuse Photoelectric Sensor, 1.27mm Min, 1.27mm Max, 1-Channel, Rectangular, Through Hole Mount, | QT Optoelectronics | OPB706A vs OPB706A |
OPB706A | Diffuse Photoelectric Sensor, 1.27mm Min, 1.27mm Max, 0.50mA, 1-Channel, Rectangular, Through Hole Mount, ROHS COMPLIANT, PLASTIC, PACKAGE-4 | TT Electronics Resistors | OPB706A vs OPB706A |