Part Details for OPB660N by TT Electronics OPTEK Technology
Overview of OPB660N by TT Electronics OPTEK Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for OPB660N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08F2625
|
Newark | Optical Sensor (Switch) Transmissive/Slotted Interrupter, Sensor Output Type:Phototransistor, Sensor Mounting:Through Hole, Gap Width:3.18Mm, Aperture Width:1.27Mm, Forward Current If:50Ma, Reverse Voltage Vr:3V, Input Current:10Marohs Compliant: Yes |Tt Electronics/optek Technology OPB660N Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3300 / $2.4000 | Buy Now |
DISTI #
365-2031-5-ND
|
DigiKey | SENSOR OPT SLOT TRANS W/RES PCB Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1260 In Stock |
|
$2.5025 / $3.0500 | Buy Now |
DISTI #
70049824
|
RS | Photo Transistor Slotted Optical Switch | Optek (TT Electronics) OPB660N RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Tube | 0Tube |
|
$2.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3300 / $2.7200 | Buy Now |
DISTI #
000000000003459120
|
Sager | Optical Switches, Transmissive, Photo IC Output Photo transistor Slotted Opt Switch Min Qty: 400 | 0 |
|
$2.8000 | Buy Now |
Part Details for OPB660N
OPB660N CAD Models
OPB660N Part Data Attributes:
|
OPB660N
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPB660N
TT Electronics OPTEK Technology
Transistor Output Slotted Switch, 1-Channel, 3.18mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TT Electronics | |
Coll-Emtr Bkdn Voltage-Min | 24 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Gap Size | 3.17 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Voltage-Max | 30 V | |
On-state Collector Current-Nom | 0.6 mA | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Transistor | |
Slot Width-Nom | 3.18 mm | |
Surface Mount | NO |