Part Details for OPA648H by Burr-Brown Corp
Overview of OPA648H by Burr-Brown Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for OPA648H
OPA648H CAD Models
OPA648H Part Data Attributes
|
OPA648H
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
OPA648H
Burr-Brown Corp
Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, CDIP8, SIDE BRAZED, CERAMIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Bias Current-Max (IIB) @25C | 65 µA | |
Common-mode Reject Ratio-Min | 35 dB | |
Common-mode Reject Ratio-Nom | 55 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-CDIP-T8 | |
JESD-609 Code | e0 | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -5.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 1200 V/us | |
Supply Current-Max | 23 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000000 | |
Wideband | YES |
Alternate Parts for OPA648H
This table gives cross-reference parts and alternative options found for OPA648H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA648H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8001AQ | 800 MHz, 50 mW Current Feedback Amplifier | Analog Devices Inc | OPA648H vs AD8001AQ |
AD8036SQ/883B | IC OP-AMP, CDIP8, CERDIP-8, Operational Amplifier | Analog Devices Inc | OPA648H vs AD8036SQ/883B |
5962-9099401MPC | Operational Amplifier, 1 Func, BIPolar, CDIP8, | Comlinear Corporation | OPA648H vs 5962-9099401MPC |
5962-9459301VPA | IC OP-AMP, 5500 uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8, Operational Amplifier | Analog Devices Inc | OPA648H vs 5962-9459301VPA |
5962-9751901MPA | OP-AMP, 7000uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8 | Texas Instruments | OPA648H vs 5962-9751901MPA |
CLC446SMD | Operational Amplifier, 1 Func, CDIP8, | Comlinear Corporation | OPA648H vs CLC446SMD |
5962R9459301VPA | Aerospace 800 MHz, 50mW Current Feedback Amplifier | Analog Devices Inc | OPA648H vs 5962R9459301VPA |
5962-9751901MPA | Operational Amplifier, 1 Func, 7000uV Offset-Max, CDIP8, | Comlinear Corporation | OPA648H vs 5962-9751901MPA |
5962-9099401MPA | Operational Amplifier, 1 Func, BIPolar, CDIP8, | Comlinear Corporation | OPA648H vs 5962-9099401MPA |
5962-9459301VPX | IC OP-AMP, 5500 uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8, Operational Amplifier | Analog Devices Inc | OPA648H vs 5962-9459301VPX |