Datasheets
OPA4991IPWR by: Texas Instruments

Quad, 40-V, 4.5-MHz, low-power operational amplifier 14-TSSOP -40 to 125

Part Details for OPA4991IPWR by Texas Instruments

Overview of OPA4991IPWR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
OPA4991IPWR Texas Instruments Quad, 40-V, 4.5-MHz, low-power operational amplifier 14-TSSOP -40 to 125

Price & Stock for OPA4991IPWR

Part # Distributor Description Stock Price Buy
DISTI # 296-OPA4991IPWRCT-ND
DigiKey IC OPAMP GP 4 CIRCUIT 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1114
In Stock
  • 1 $2.8700
  • 10 $2.0640
  • 25 $1.8628
  • 100 $1.6420
  • 250 $1.5366
  • 500 $1.4731
  • 1,000 $1.4208
  • 2,000 $1.3777
  • 4,000 $1.3423
  • 6,000 $1.3245
$1.3245 / $2.8700 Buy Now
DISTI # 595-OPA4991IPWR
Mouser Electronics Operational Amplifiers - Op Amps Quad, 40-V, 4.5-MHz, low-power operational amplifier 14-TSSOP -40 to 125 RoHS: Compliant 13741
  • 1 $2.8800
  • 10 $2.4400
  • 100 $2.0800
  • 250 $1.9500
  • 500 $1.7100
  • 1,000 $1.4200
  • 2,000 $1.3500
  • 4,000 $1.3000
$1.3000 / $2.8800 Buy Now
DISTI # OPA4991IPWR
TME IC: operational amplifier, 4.5MHz, Ch: 4, TSSOP14, reel,tape Min Qty: 1 0
  • 1 $2.6300
  • 5 $2.3600
  • 25 $2.0900
  • 100 $1.8800
  • 500 $1.7500
  • 2,000 $1.6900
$1.6900 / $2.6300 RFQ
Win Source Electronics IC OPAMP GP 4 CIRCUIT 14TSSOP / General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP 20001
  • 70 $0.7590
  • 165 $0.6230
  • 250 $0.6030
  • 345 $0.5840
  • 445 $0.5640
  • 595 $0.5060
$0.5060 / $0.7590 Buy Now

Part Details for OPA4991IPWR

OPA4991IPWR CAD Models

OPA4991IPWR Part Data Attributes

OPA4991IPWR Texas Instruments
Buy Now Datasheet
Compare Parts:
OPA4991IPWR Texas Instruments Quad, 40-V, 4.5-MHz, low-power operational amplifier 14-TSSOP -40 to 125
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Date Of Intro 2020-06-05
Samacsys Manufacturer Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Common-mode Reject Ratio-Min 109 dB
Common-mode Reject Ratio-Nom 130 dB
Frequency Compensation YES
Input Offset Voltage-Max 830 µV
JESD-30 Code R-PDSO-G14
JESD-609 Code e3
Length 5 mm
Low-Bias YES
Low-Offset YES
Micropower NO
Moisture Sensitivity Level 2
Number of Functions 4
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Power NO
Seated Height-Max 1.2 mm
Slew Rate-Nom 21 V/us
Supply Current-Max 2.74 mA
Supply Voltage Limit-Max 40 V
Supply Voltage-Nom (Vsup) 4 V
Surface Mount YES
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 4500
Voltage Gain-Min 158489.3192
Wideband NO
Width 4.4 mm

Alternate Parts for OPA4991IPWR

This table gives cross-reference parts and alternative options found for OPA4991IPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA4991IPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
OPA4991QPWRQ1 Automotive, quad, 40-V, 4.5-MHz, low-power operational amplifier 14-TSSOP -40 to 125 Texas Instruments OPA4991IPWR vs OPA4991QPWRQ1
Part Number Description Manufacturer Compare
OPA4991QPWRQ1 Automotive, quad, 40-V, 4.5-MHz, low-power operational amplifier 14-TSSOP -40 to 125 Texas Instruments OPA4991IPWR vs OPA4991QPWRQ1
OPA4991IDR Quad, 40-V, 4.5-MHz, low-power operational amplifier 14-SOIC -40 to 125 Texas Instruments OPA4991IPWR vs OPA4991IDR
OPA4991IDYYR Quad, 40-V, 4.5-MHz, low-power operational amplifier 14-SOT-23-THIN -40 to 125 Texas Instruments OPA4991IPWR vs OPA4991IDYYR
OPA4991QDRQ1 Automotive, quad, 40-V, 4.5-MHz, low-power operational amplifier 14-SOIC -40 to 125 Texas Instruments OPA4991IPWR vs OPA4991QDRQ1
OPA4991QDYYRQ1 Automotive, quad, 40-V, 4.5-MHz, low-power operational amplifier 14-SOT-23-THIN -40 to 125 Texas Instruments OPA4991IPWR vs OPA4991QDYYRQ1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPA4991IPWR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPA4991IPWR by Texas Instruments

Select Manufacturer
Which Manufacturer of OPA4991IPWR would you like to use for your alert(s)?
  • Please alert me when OPA4991IPWR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OPA4991IPWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPA4991IPWR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OPA4991IPWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPA4991IPWR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPA4991IPWR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: