OPA4991IPWR
vs
OPA4991QDRQ1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Date Of Intro
2020-06-05
Samacsys Manufacturer
Texas Instruments
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Common-mode Reject Ratio-Min
109 dB
107 dB
Common-mode Reject Ratio-Nom
130 dB
130 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
830 µV
895 µV
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e3
e4
Length
5 mm
8.65 mm
Low-Bias
YES
YES
Low-Offset
YES
YES
Micropower
NO
YES
Moisture Sensitivity Level
2
1
Number of Functions
4
4
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Equivalence Code
TSSOP14,.25
SOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUT LINE
Peak Reflow Temperature (Cel)
260
260
Power
NO
NO
Seated Height-Max
1.2 mm
1.75 mm
Slew Rate-Nom
21 V/us
21 V/us
Supply Current-Max
2.74 mA
3 mA
Supply Voltage Limit-Max
40 V
42 V
Supply Voltage-Nom (Vsup)
4 V
4 V
Surface Mount
YES
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
4500
4500
Voltage Gain-Min
158489.3192
112201.8
Wideband
NO
NO
Width
4.4 mm
3.9 mm
Base Number Matches
2
2
Package Description
SOIC-14
Packing Method
TR
Programmable Power
NO
Screening Level
AEC-Q100
Compare OPA4991IPWR with alternatives
Compare OPA4991QDRQ1 with alternatives