-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 10-MHz, single supply, low-noise, JFET precision amplifier 14-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-OPA4141AIDRCT-ND
|
DigiKey | IC OPAMP JFET 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2479 In Stock |
|
$2.6725 / $5.2800 | Buy Now |
DISTI #
595-OPA4141AIDR
|
Mouser Electronics | Precision Amplifiers 10MHzSgl SupplyLo NoiseJFET Prec Amp RoHS: Compliant | 594 |
|
$2.5600 / $5.1400 | Buy Now |
DISTI #
69221492
|
Verical | Op Amp Quad Precision Amplifier R-R O/P ±18V/36V 14-Pin SOIC T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2315 | Americas - 957 |
|
$2.4660 / $3.5800 | Buy Now |
|
Bristol Electronics | 2275 |
|
RFQ | ||
DISTI #
OPA4141AIDR
|
TME | IC: operational amplifier, 10MHz, Ch: 4, SO14, reel,tape, IB: 5nA Min Qty: 1 | 0 |
|
$3.3500 / $5.2100 | RFQ |
DISTI #
C1S746203330451
|
Chip1Stop | Op Amp Quad GP R-R O/P ±18V/36V 14-Pin SOIC T/R RoHS: Compliant pbFree: Yes | 957 |
|
$2.4660 / $3.5800 | Buy Now |
|
LCSC | 1mV 10MHz 2pA SOIC-14 FET Input Amplifiers ROHS | 4 |
|
$4.0499 / $5.2496 | Buy Now |
|
Win Source Electronics | Single-Supply, 10MHz, Rail-to-Rail Output, Low-Noise, JFET Amplifier | 4400 |
|
$2.7090 / $4.0630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA4141AIDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA4141AIDR
Texas Instruments
Quad, 10-MHz, single supply, low-noise, JFET precision amplifier 14-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Bias Current-Max (IIB) @25C | 0.00002 µA | |
Common-mode Reject Ratio-Min | 120 dB | |
Common-mode Reject Ratio-Nom | 126 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.001 µA | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -18 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 20 V/us | |
Supply Current-Max | 9.2 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 18 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 251000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for OPA4141AIDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA4141AIDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA4141AID | Quad, 10-MHz, single supply, low-noise, JFET precision amplifier 14-SOIC -40 to 125 | Texas Instruments | OPA4141AIDR vs OPA4141AID |