Part Details for OPA3682E/2K5 by Texas Instruments
Results Overview of OPA3682E/2K5 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA3682E/2K5 Information
OPA3682E/2K5 by Texas Instruments is a Buffer Amplifier.
Buffer Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for OPA3682E/2K5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 124 |
|
RFQ | ||
|
Quest Components | 99 |
|
$6.0680 / $9.8400 | Buy Now |
Part Details for OPA3682E/2K5
OPA3682E/2K5 CAD Models
OPA3682E/2K5 Part Data Attributes
|
OPA3682E/2K5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA3682E/2K5
Texas Instruments
SpeedPlus(TM) Triple, Wideband, Fixed Gain Buffer Amplifier With Disable 16-SSOP
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | BUFFER | |
Input Offset Voltage-Max | 7500 µV | |
JESD-30 Code | R-PDSO-G16 | |
Length | 4.9 mm | |
Neg Supply Voltage Limit-Max | -6.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 1200 V/us | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |