-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.2V, 50MHz, Low-Noise, Single-Supply Rail-to-Rail Operational Amplifier 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4571
|
Newark | Op-Amp, 50Mhz, 25V/Us, Sot-23-5, No. Of Amplifiers:1 Amplifier, Bandwidth:50Mhz, Slew Rate:25V/Μs, Supply Voltage Range:2.2V To 5.5V, Amplifier Case Style:Sot-23, No. Of Pins:5Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA365AIDBVR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.9900 / $2.5800 | Buy Now |
DISTI #
296-20645-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7939 In Stock |
|
$0.9506 / $2.1600 | Buy Now |
DISTI #
595-OPA365AIDBVR
|
Mouser Electronics | Operational Amplifiers - Op Amps 2.2V 50MHz Low Noise Single Supply RoHS: Compliant | 13040 |
|
$0.9500 / $2.1600 | Buy Now |
|
Quest Components | OP-AMP, 200 uV OFFSET-MAX, 50 MHz BAND WIDTH, PDSO5 | 272 |
|
$3.3000 / $6.0000 | Buy Now |
DISTI #
OPA365AIDBVR
|
TME | IC: operational amplifier, 50MHz, Ch: 1, SOT23-5, ±2.2÷5.5VDC Min Qty: 1 | 0 |
|
$1.2100 / $1.9500 | RFQ |
|
Ameya Holding Limited | Single 50 MHz 1, 25 V/µs 2.2 V to 5.5 V Operational Amplifier - SOT-23- 5 | 6000 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 7 |
|
$3.7500 / $5.7700 | Buy Now |
|
LCSC | 0.2pA Single 50MHz SOT-23-5 Operational Amplifier ROHS | 24648 |
|
$0.3732 / $0.6209 | Buy Now |
|
Sense Electronic Company Limited | SOT23-5 | 2784 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP GP 50MHZ RRO SOT23-5 | 714200 |
|
$0.4710 / $0.7070 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA365AIDBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA365AIDBVR
Texas Instruments
2.2V, 50MHz, Low-Noise, Single-Supply Rail-to-Rail Operational Amplifier 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00001 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Min | 100 dB | |
Common-mode Reject Ratio-Nom | 120 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00001 µA | |
Input Offset Voltage-Max | 200 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 25 V/us | |
Supply Current-Max | 5 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 50000 | |
Voltage Gain-Min | 50100 | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for OPA365AIDBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA365AIDBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA365AIDBVT | 2.2V, 50MHz, Low-Noise, Single-Supply Rail-to-Rail Operational Amplifier 5-SOT-23 -40 to 125 | Texas Instruments | OPA365AIDBVR vs OPA365AIDBVT |