-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.2V, 50MHz, Low-Noise, Single-Supply Rail-to-Rail Operational Amplifier 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-26283-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1182 In Stock |
|
$1.1686 / $2.3200 | Buy Now |
DISTI #
595-OPA365AIDBVT
|
Mouser Electronics | Operational Amplifiers - Op Amps 2.2V 50MHz L-N S-S Rail-to-Rail Op Amp RoHS: Compliant | 3256 |
|
$1.1600 / $2.3200 | Buy Now |
DISTI #
OPA365AIDBVT
|
TME | IC: operational amplifier, 50MHz, Ch: 1, SOT23-5, ±2.2÷5.5VDC Min Qty: 1 | 0 |
|
$1.5700 / $2.3500 | RFQ |
|
Velocity Electronics | Our Stock | 27 |
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 10 |
|
RFQ | |
DISTI #
C1S746200820838
|
Chip1Stop | Op Amp Single GP R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 10 |
|
$1.5600 / $2.1300 | Buy Now |
|
Win Source Electronics | IC OPAMP GP 50MHZ RRO SOT23-5 | 119310 |
|
$0.2743 / $0.3542 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA365AIDBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA365AIDBVT
Texas Instruments
2.2V, 50MHz, Low-Noise, Single-Supply Rail-to-Rail Operational Amplifier 5-SOT-23 -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00001 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Min | 100 dB | |
Common-mode Reject Ratio-Nom | 120 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00001 µA | |
Input Offset Voltage-Max | 200 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 25 V/us | |
Supply Current-Max | 5 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 50000 | |
Voltage Gain-Min | 50100 | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for OPA365AIDBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA365AIDBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OPA365AIDBVRG4 | Texas Instruments | Check for Price | 2.2V, 50MHz, Low-Noise, Single-Supply Rail-to-Rail Operational Amplifier 5-SOT-23 -40 to 125 | OPA365AIDBVT vs OPA365AIDBVRG4 |
OPA365AIDBVTG4 | Texas Instruments | Check for Price | 2.2V, 50MHz, Low-Noise, Single-Supply Rail-to-Rail Operational Amplifier 5-SOT-23 -40 to 125 | OPA365AIDBVT vs OPA365AIDBVTG4 |
OPA365AIDR | Texas Instruments | $0.9628 | 2.2V, 50MHz, Low-Noise, Single-Supply Rail-to-Rail Operational Amplifier 8-SOIC -40 to 125 | OPA365AIDBVT vs OPA365AIDR |
OPA365AIDG4 | Texas Instruments | Check for Price | 2.2V, 50MHz, Low-Noise, Single-Supply Rail-to-Rail Operational Amplifier 8-SOIC -40 to 125 | OPA365AIDBVT vs OPA365AIDG4 |
OPA365AID | Texas Instruments | $1.5802 | 2.2V, 50MHz, Low-Noise, Single-Supply Rail-to-Rail Operational Amplifier 8-SOIC -40 to 125 | OPA365AIDBVT vs OPA365AID |
OPA365AIDRG4 | Texas Instruments | Check for Price | 2.2V, 50MHz, Low-Noise, Single-Supply Rail-to-Rail Operational Amplifier 8-SOIC -40 to 125 | OPA365AIDBVT vs OPA365AIDRG4 |