Amplifier Circuits
OPA314AQDBVTQ1
Texas Instruments
Description: Automotive-grade, single, 5.5-V, 3-MHz, low noise (4.6-nV/√Hz), RRIO operational amplifier 5-SOT-23 -40 to 125

Overview of OPA314AQDBVTQ1 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Entertainment and Gaming

Price & Stock for OPA314AQDBVTQ1 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-45362-1-ND
DigiKey IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2825
In Stock
  • 1 $1.5500
  • 10 $1.0910
  • 25 $0.9764
  • 100 $0.8500
  • 250 $0.7898
  • 500 $0.7535
  • 750 $0.7353
  • 1,250 $0.7151
  • 1,750 $0.7033
  • 2,500 $0.6920
  • 6,250 $0.6676
  • 12,500 $0.6529
$0.6529 / $1.5500 Buy Now
DISTI # 595-OPA314AQDBVTQ1
Mouser Electronics Operational Amplifiers - Op Amps Auto Low-Noise RRIO 1.8V CMOS Op Amp RoHS: Compliant 15195
  • 1 $1.6000
  • 10 $1.3600
  • 100 $0.9270
  • 250 $0.9270
  • 500 $0.8740
  • 1,000 $0.7250
  • 2,500 $0.6770
  • 5,000 $0.6430
  • 10,000 $0.6190
$0.6190 / $1.6000 Buy Now
DISTI # OPA314AQDBVTQ1
TME IC: operational amplifier, 3MHz, Ch: 1, SOT23-5, reel,tape Min Qty: 1 0
  • 1 $1.3000
  • 5 $1.1700
  • 25 $1.0400
  • 100 $0.9300
  • 500 $0.8700
$0.8700 / $1.3000 RFQ
Ameya Holding Limited IC OP AMP GP RR 3MHZ SOT23-5 150238
RFQ

CAD Models for OPA314AQDBVTQ1 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for OPA314AQDBVTQ1 by Texas Instruments

OPA314AQDBVTQ1
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
SOT-23, 5 PIN
Reach Compliance Code
compliant
Date Of Intro
2017-01-07
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.00001 µA
Bias Current-Max (IIB) @25C
0.00001 µA
Common-mode Reject Ratio-Min
75 dB
Common-mode Reject Ratio-Nom
96 dB
Input Offset Voltage-Max
2500 µV
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e4
Length
2.9 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Screening Level
AEC-Q100
Seated Height-Max
1.45 mm
Slew Rate-Nom
1.5 V/us
Supply Current-Max
0.18 mA
Supply Voltage Limit-Max
7 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
3000
Width
1.6 mm
Want to compare parts?
  1. OPA314AQDBVTQ1
    Texas Instruments
    Automotive-grade, single, 5.5-V, 3-MHz, low noise (4.6-nV/√Hz), RRIO operational amplifier 5-SOT-23 -40 to 125
    VS

Alternate Parts for OPA314AQDBVTQ1

This table gives cross-reference parts and alternative options found for OPA314AQDBVTQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA314AQDBVTQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
OPA314AIDBVR Single, 5.5-V, 3-MHz, low noise (4.6-nV/√Hz), RRIO operational amplifier 5-SOT-23 -40 to 125 Texas Instruments OPA314AQDBVTQ1 vs OPA314AIDBVR
OPA314AIDBVT Single, 5.5-V, 3-MHz, low noise (4.6-nV/√Hz), RRIO operational amplifier 5-SOT-23 -40 to 125 Texas Instruments OPA314AQDBVTQ1 vs OPA314AIDBVT
OPA314AQDBVRQ1 Automotive-grade, single, 5.5-V, 3-MHz, low noise (4.6-nV/√Hz), RRIO operational amplifier 5-SOT-23 -40 to 125 Texas Instruments OPA314AQDBVTQ1 vs OPA314AQDBVRQ1
Part Number Description Manufacturer Compare
MCP6143-E/SN OP-AMP, 3000 uV OFFSET-MAX, 0.1 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8 Microchip Technology Inc OPA314AQDBVTQ1 vs MCP6143-E/SN
OPA314AQDBVRQ1 Automotive-grade, single, 5.5-V, 3-MHz, low noise (4.6-nV/√Hz), RRIO operational amplifier 5-SOT-23 -40 to 125 Texas Instruments OPA314AQDBVTQ1 vs OPA314AQDBVRQ1
MCP6143-I/MS OP-AMP, 3000 uV OFFSET-MAX, 0.1 MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8 Microchip Technology Inc OPA314AQDBVTQ1 vs MCP6143-I/MS
MCP6143-I/SN OP-AMP, 3000 uV OFFSET-MAX, 0.1 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8 Microchip Technology Inc OPA314AQDBVTQ1 vs MCP6143-I/SN
MCP6143-E/P OP-AMP, 3000 uV OFFSET-MAX, 0.1 MHz BAND WIDTH, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Microchip Technology Inc OPA314AQDBVTQ1 vs MCP6143-E/P
MCP6143-I/P OP-AMP, 3000 uV OFFSET-MAX, 0.1 MHz BAND WIDTH, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Microchip Technology Inc OPA314AQDBVTQ1 vs MCP6143-I/P
OPA314AIDBVT Single, 5.5-V, 3-MHz, low noise (4.6-nV/√Hz), RRIO operational amplifier 5-SOT-23 -40 to 125 Texas Instruments OPA314AQDBVTQ1 vs OPA314AIDBVT
MCP6143T-I/CH OP-AMP, 3000 uV OFFSET-MAX, 0.1 MHz BAND WIDTH, PDSO6, PLASTIC, SOT-23, 6 PIN Microchip Technology Inc OPA314AQDBVTQ1 vs MCP6143T-I/CH
MCP6143T-E/CH OP-AMP, 3000 uV OFFSET-MAX, 0.1 MHz BAND WIDTH, PDSO6, PLASTIC, SOT-23, 6 PIN Microchip Technology Inc OPA314AQDBVTQ1 vs MCP6143T-E/CH
MCP6143T-E/P Operational Amplifier Microchip Technology Inc OPA314AQDBVTQ1 vs MCP6143T-E/P

Related Parts for OPA314AQDBVTQ1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPA314AQDBVTQ1 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPA314AQDBVTQ1 by Texas Instruments

Select Manufacturer
Which Manufacturer of OPA314AQDBVTQ1 would you like to use for your alert(s)?
  • Please alert me when OPA314AQDBVTQ1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OPA314AQDBVTQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPA314AQDBVTQ1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OPA314AQDBVTQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPA314AQDBVTQ1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPA314AQDBVTQ1 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: