There are no models available for this part yet.
Overview of MCP6143-E/P by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MCP6143-E/P by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MCP6143-E/P-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8DIP Min Qty: 540 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6800 | Buy Now | |
DISTI #
MCP6143-E/P
|
Avnet Americas | OP Amp Single GP R-R I/O 5.5V 8-Pin PDIP Tube - Rail/Tube (Alt: MCP6143-E/P) RoHS: Compliant Min Qty: 420 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.6800 / $0.8900 | Buy Now | |
DISTI #
579-MCP6143-E/P
|
Mouser Electronics | Operational Amplifiers - Op Amps G>10 Sgl 1.6V 100kHz RoHS: Compliant | 0 |
|
$0.6800 / $0.8900 | Order Now | |
DISTI #
MCP6143-E/P
|
Microchip Technology Inc | G>10, Single 1.6V 100 khz OP w/ CS, E temp, Projected EOL: 2034-11-18 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.6700 / $0.8900 | Buy Now | |
DISTI #
70569914
|
RS | Single 1.6V 100 kHz OP w/ CS, E temp | Microchip Technology Inc. MCP6143-E/P RoHS: Not Compliant Min Qty: 540 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0200 / $1.2000 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 420 Package Multiple: 60 | 0 |
|
$0.7230 | Buy Now | ||
Onlinecomponents.com | Single Non-Unity Gain Rail-to-Rail Input/Output Op Amp with Chip Select - 600nA - 1.4 to 6.0V - 8-Lead PDIP - -40°C to +125°C RoHS: Compliant | 0 |
|
$0.5750 / $0.7130 | Buy Now | ||
NAC | Single 1.6V 100 kHz OP w/ CS, E temp - Package: 8 PDIP .300in TUBE RoHS: Compliant Min Qty: 420 Package Multiple: 60 Container: Tube | 0 |
|
$0.7500 / $0.9200 | Buy Now | ||
DISTI #
MCP6143-E/P
|
Avnet Silica | OP Amp Single GP R-R I/O 5.5V 8-Pin PDIP Tube (Alt: MCP6143-E/P) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
Master Electronics | Single Non-Unity Gain Rail-to-Rail Input/Output Op Amp with Chip Select - 600nA - 1.4 to 6.0V - 8-Lead PDIP - -40°C to +125°C RoHS: Compliant | 0 |
|
$0.5750 / $0.7130 | Buy Now |
CAD Models for MCP6143-E/P by Microchip Technology Inc
Part Data Attributes for MCP6143-E/P by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP8,.3
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Factory Lead Time
|
6 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.005 µA
|
Common-mode Reject Ratio-Min
|
62 dB
|
Common-mode Reject Ratio-Nom
|
80 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
3000 µV
|
JESD-30 Code
|
R-PDIP-T8
|
JESD-609 Code
|
e3
|
Length
|
9.271 mm
|
Low-Bias
|
YES
|
Low-Offset
|
NO
|
Micropower
|
YES
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Packing Method
|
TUBE
|
Power
|
NO
|
Programmable Power
|
NO
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.334 mm
|
Slew Rate-Nom
|
24000 V/us
|
Supply Current-Max
|
0.001 mA
|
Supply Voltage Limit-Max
|
7 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
100
|
Voltage Gain-Min
|
56200
|
Wideband
|
NO
|
Width
|
7.62 mm
|
Alternate Parts for MCP6143-E/P
This table gives cross-reference parts and alternative options found for MCP6143-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6143-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6143T-E/P | Operational Amplifier | Microchip Technology Inc | MCP6143-E/P vs MCP6143T-E/P |
MCP6143T-I/P | Operational Amplifier | Microchip Technology Inc | MCP6143-E/P vs MCP6143T-I/P |