-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, precision, low-noise, low quiescent current operational amplifier 8-DSBGA -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-39119-1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
8159 In Stock |
|
$1.2080 / $2.7400 | Buy Now |
DISTI #
595-OPA2376AIYZDR
|
Mouser Electronics | Precision Amplifiers Prec/Low noise Op- Amp RoHS: Compliant | 1669 |
|
$1.2000 / $2.7400 | Buy Now |
DISTI #
V72:2272_07308196
|
Arrow Electronics | Op Amp Dual Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin DSBGA T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2243 Container: Cut Strips | Americas - 2990 |
|
$1.1800 / $2.6930 | Buy Now |
DISTI #
65184567
|
Verical | Op Amp Dual Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin DSBGA T/R Min Qty: 5 Package Multiple: 1 Date Code: 2243 | Americas - 2990 |
|
$1.1800 / $2.6930 | Buy Now |
|
Quest Components | 20 |
|
$4.0000 / $6.0000 | Buy Now | |
DISTI #
OPA2376AIYZDR
|
TME | IC: operational amplifier, 5.5MHz, Ch: 2, DSBGA8, reel,tape Min Qty: 1 | 0 |
|
$1.5500 / $2.5000 | RFQ |
|
Ameya Holding Limited | IC OPAMP GP 5.5MHZ RRO 8DSBGA | 2998 |
|
RFQ | |
|
Chip1Cloud | IC OPAMP GP 5.5MHZ RRO 8DSBGA | 224550 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP GP 5.5MHZ RRO 8DSBGA | 263220 |
|
$1.0370 / $1.5550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA2376AIYZDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2376AIYZDR
Texas Instruments
Dual, precision, low-noise, low quiescent current operational amplifier 8-DSBGA -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | GREEN, DSBGA-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00001 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Min | 76 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00001 µA | |
Input Offset Voltage-Max | 25 µV | |
JESD-30 Code | R-XBGA-B8 | |
JESD-609 Code | e1 | |
Length | 2.25 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA8,2X4,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.625 mm | |
Slew Rate-Nom | 2 V/us | |
Supply Current-Max | 1.9 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 2.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 5500 | |
Voltage Gain-Min | 1000000 | |
Wideband | NO | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for OPA2376AIYZDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2376AIYZDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA2376AIYZDT | Dual, precision, low-noise, low quiescent current operational amplifier 8-DSBGA -40 to 125 | Texas Instruments | OPA2376AIYZDR vs OPA2376AIYZDT |