-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Noise, Low Quiescent Current, Precision Operational Amplifier e-trim/trade 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7802
|
Newark | Op-Amp, Aec-Q100, 5.5Mhz, 2V/Us, Vssop-8, No. Of Amplifiers:2 Amplifier, Bandwidth:5.5Mhz, Slew Rate:2V/Μs, Supply Voltage Range:2.2V To 5.5V, ± 1.1V To ± 2.75V, Amplifier Case Style:Vssop, No. Of Pins:8Pins, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA2376QDGKRQ1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.6900 / $3.4800 | Buy Now |
DISTI #
296-44296-1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4384 In Stock |
|
$1.4040 / $2.9100 | Buy Now |
DISTI #
595-OPA2376QDGKRQ1
|
Mouser Electronics | Precision Amplifiers Low Noise, Low Quiescent Current, Precision Operational Amplifier e-trim/trade 8-VSSOP -40 to 125 RoHS: Compliant | 2214 |
|
$1.3900 / $2.9100 | Buy Now |
DISTI #
OPA2376QDGKRQ1
|
TME | IC: operational amplifier, 5.5MHz, Ch: 2, VSSOP8, reel,tape Min Qty: 1 | 0 |
|
$1.8900 / $2.9400 | RFQ |
|
Ameya Holding Limited | IC OP AMP RR 5.5MHZ 8VSSOP | 720 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP GP 2 CIRCUIT 8VSSOP / Low-Noise, Low Quiescent Current, Precision Operational Amplifier | 23750 |
|
$6.7830 / $10.1740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA2376QDGKRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2376QDGKRQ1
Texas Instruments
Low Noise, Low Quiescent Current, Precision Operational Amplifier e-trim/trade 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-05-13 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00001 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Min | 76 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 25 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 2 V/us | |
Supply Current-Max | 1.9 mA | |
Supply Voltage Limit-Max | 7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 5500 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for OPA2376QDGKRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2376QDGKRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA2376DGK | DUAL OP-AMP, 25uV OFFSET-MAX, 5.5MHz BAND WIDTH, PDSO8, MSOP-8 | Texas Instruments | OPA2376QDGKRQ1 vs OPA2376DGK |