-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, precision, low-noise, low quiescent current operational amplifier 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4524
|
Newark | Op Amp, Precision, L Noise, Dual, No. Of Amplifiers:2 Amplifier, Bandwidth:5.5Mhz, Slew Rate:2V/Μs, Supply Voltage Range:2.2V To 5.5V, Amplifier Case Style:Msop, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA2376AIDGKT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 18 |
|
$3.6900 / $4.5200 | Buy Now |
DISTI #
296-26264-1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5526 In Stock |
|
$1.4272 / $2.9500 | Buy Now |
DISTI #
595-OPA2376AIDGKT
|
Mouser Electronics | Precision Amplifiers Prec Lo Noise Lo Quies Current Op Amp RoHS: Compliant | 4289 |
|
$1.4200 / $2.9500 | Buy Now |
|
Bristol Electronics | 95 |
|
RFQ | ||
DISTI #
OPA2376AIDGKT
|
TME | IC: operational amplifier, 5.5MHz, Ch: 2, VSSOP8, reel,tape Min Qty: 1 | 0 |
|
$2.0000 / $3.0000 | RFQ |
|
Ameya Holding Limited | IC OPAMP GP 5.5MHZ RRO 8VSSOP | 122887 |
|
RFQ | |
|
ComSIT USA | PRECISION, LOW NOISE, LOW QUIESCENT CURRENT, OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 25uV Offset-Max, CMOS, PDSO8 RoHS: Compliant | Europe - 55 |
|
RFQ | |
DISTI #
SMC-OPA2376AIDGKT
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 10000 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 13 |
|
$7.5000 / $11.5400 | Buy Now |
|
Win Source Electronics | IC OPAMP GP 5.5MHZ RRO 8VSSOP | 208300 |
|
$0.6600 / $0.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA2376AIDGKT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2376AIDGKT
Texas Instruments
Dual, precision, low-noise, low quiescent current operational amplifier 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00001 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Min | 76 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00001 µA | |
Input Offset Voltage-Max | 25 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 2 V/us | |
Supply Current-Max | 1.9 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 2.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 5500 | |
Voltage Gain-Min | 1000000 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for OPA2376AIDGKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2376AIDGKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA2376AIDGKTG4 | Precision, Low Noise, Low Quiescent Current Operational Amplifier 8-VSSOP -40 to 125 | Texas Instruments | OPA2376AIDGKT vs OPA2376AIDGKTG4 |
OPA2376AIDGKRG4 | Dual, precision, low-noise, low quiescent current operational amplifier 8-VSSOP -40 to 125 | Texas Instruments | OPA2376AIDGKT vs OPA2376AIDGKRG4 |