-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-temperature, 1.8-V, 17-µA, two-channel, micropower zero-drift CMOS operational amplifier 8-SOIC -55 to 175
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4502
|
Newark | Op-Amp, Dual, 350Khz, 0.16V/Us, Soic-8, No. Of Amplifiers:2 Amplifier, Bandwidth:350Khz, Slew Rate:0.16V/µs, Supply Voltage Range:1.8V To 5.5V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA2333HD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$97.6600 / $106.8500 | Buy Now |
DISTI #
296-39115-5-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
239 In Stock |
|
$75.5560 / $104.2100 | Buy Now |
DISTI #
595-OPA2333HD
|
Mouser Electronics | Operational Amplifiers - Op Amps Hi Temperature 1.8-V MicroPWR CMOS Op Amp RoHS: Compliant | 918 |
|
$72.3600 / $91.5100 | Buy Now |
|
Quest Components | 5 |
|
$92.7792 / $103.0880 | Buy Now | |
|
Rochester Electronics | OPA2333-HT High Temperature 1.8-V Micropower CMOS Operational Amplifier Zero-Drift Series RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$64.4300 / $75.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA2333HD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2333HD
Texas Instruments
High-temperature, 1.8-V, 17-µA, two-channel, micropower zero-drift CMOS operational amplifier 8-SOIC -55 to 175
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0002 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Min | 102 dB | |
Common-mode Reject Ratio-Nom | 130 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0004 µA | |
Input Offset Voltage-Max | 10 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.16 V/us | |
Supply Current-Max | 0.05 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 350 | |
Voltage Gain-Min | 44670 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for OPA2333HD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2333HD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL28230CBZ-T7 | Dual Micropower, Low Drift, RRIO Operational Amplifier; DFN8, MSOP8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | OPA2333HD vs ISL28230CBZ-T7 |
OPA2330AIDR | Dual, 1.8-V, 35-µA, micropower, precision, zero drift CMOS op amp 8-SOIC -40 to 125 | Texas Instruments | OPA2333HD vs OPA2330AIDR |
OPA2330AIDG4 | DUAL OP-AMP, 50uV OFFSET-MAX, 0.35MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AB, SOIC-8 | Texas Instruments | OPA2333HD vs OPA2330AIDG4 |
LMV712IDGSRG4 | Low-Power Low-Noise High-Output RRIO Dual Operational Amplifier With Independent Shutdown 10-VSSOP -40 to 85 | Texas Instruments | OPA2333HD vs LMV712IDGSRG4 |
ISL28230FBZ | Dual Micropower, Low Drift, RRIO Operational Amplifier, SOICN, /Tube | Renesas Electronics Corporation | OPA2333HD vs ISL28230FBZ |
ISL28230CBZ | Dual Micropower, Low Drift, RRIO Operational Amplifier, SOICN, /Tube | Renesas Electronics Corporation | OPA2333HD vs ISL28230CBZ |
ISL28214FBZ | Dual General Purpose Micropower, RRIO Operational Amplifiers; MSOP8, SOIC8, SOT8; Temp Range: -40° to 125°C | Intersil Corporation | OPA2333HD vs ISL28214FBZ |
ISL28230FBZ | Dual Micropower, Low Drift, RRIO Operational Amplifier; DFN8, MSOP8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | OPA2333HD vs ISL28230FBZ |
OPA2330AIDRG4 | Dual, 1.8-V, 35-µA, micropower, precision, zero drift CMOS op amp 8-SOIC -40 to 125 | Texas Instruments | OPA2333HD vs OPA2330AIDRG4 |
ISL28230CBZ-T7A | Dual Micropower, Low Drift, RRIO Operational Amplifier, SOICN, /Reel | Renesas Electronics Corporation | OPA2333HD vs ISL28230CBZ-T7A |