-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Micropower, Low Drift, RRIO Operational Amplifier, SOICN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R8795
|
Newark | Isl28230Cbz Pb-Free Dual, Micro-Power, Rrio Zero-Drift Amps/Tube Rohs Compliant: Yes |Renesas ISL28230CBZ Min Qty: 1940 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ISL28230CBZ-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
12 In Stock |
|
$1.0635 / $2.4100 | Buy Now |
DISTI #
ISL28230CBZ
|
Avnet Americas | Single, Dual, and Quad Micropower, Low Drift, RRIO - Rail/Tube (Alt: ISL28230CBZ) RoHS: Compliant Min Qty: 1940 Package Multiple: 97 Container: Tube | 9506 Factory Stock |
|
$0.8890 / $1.0150 | Buy Now |
DISTI #
968-ISL28230CBZ
|
Mouser Electronics | Operational Amplifiers - Op Amps ISL28230CBZ DL MICRO PWR RRIO ZERO-DRIFT RoHS: Compliant | 15 |
|
$1.0200 / $2.3900 | Buy Now |
|
Future Electronics | ISL28230CBZ PB-FREE DUAL, MICRO-POWER, RRIO ZERO-DRIFT AMPS RoHS: Compliant pbFree: Yes Min Qty: 1940 Package Multiple: 97 Container: Tube | 0Tube |
|
$0.9950 / $1.1400 | Buy Now |
|
Renesas Electronics America | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Container: Tube | 12 |
|
$1.0635 / $2.4100 | Buy Now |
DISTI #
ISL28230CBZ
|
Avnet Silica | Single, Dual, and Quad Micropower, Low Drift, RRIO (Alt: ISL28230CBZ) RoHS: Compliant Min Qty: 97 Package Multiple: 97 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL28230CBZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL28230CBZ
Renesas Electronics Corporation
Dual Micropower, Low Drift, RRIO Operational Amplifier, SOICN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOP, | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15E | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00025 µA | |
Common-mode Reject Ratio-Nom | 125 dB | |
Input Offset Voltage-Max | 46.8 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.2 V/us | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 400 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ISL28230CBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL28230CBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BU7242SF-E2 | Operational Amplifier, 2 Func, 10000uV Offset-Max, CMOS, PDSO8, ROHS COMPLIANT, SOP-8 | ROHM Semiconductor | ISL28230CBZ vs BU7242SF-E2 |
BU7262SF-E2 | Operational Amplifier, 2 Func, 10000uV Offset-Max, CMOS, PDSO8, SOP-8 | ROHM Semiconductor | ISL28230CBZ vs BU7262SF-E2 |
ISL28230FBZ | Dual Micropower, Low Drift, RRIO Operational Amplifier, SOICN, /Tube | Renesas Electronics Corporation | ISL28230CBZ vs ISL28230FBZ |
MC4558CDT | Widebandwidth dual bipolar op-amps | STMicroelectronics | ISL28230CBZ vs MC4558CDT |
BU7262F-E2 | Operational Amplifier, 2 Func, 10000uV Offset-Max, CMOS, PDSO8, SOP-8 | ROHM Semiconductor | ISL28230CBZ vs BU7262F-E2 |
BU7242F-E2 | Operational Amplifier, 2 Func, 10000uV Offset-Max, CMOS, PDSO8, ROHS COMPLIANT, SOP-8 | ROHM Semiconductor | ISL28230CBZ vs BU7242F-E2 |