Part Details for OP604S by TT Electronics OPTEK Technology
Overview of OP604S by TT Electronics OPTEK Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for OP604S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53H7405
|
Newark | Photo Transistor, Wavelength Typ:-, Msl:- Rohs Compliant: Yes |Tt Electronics/optek Technology OP604S RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$381.8200 | Buy Now |
DISTI #
OP604S-ND
|
DigiKey | SENSOR PHOTO TOP VIEW PILL Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$430.1667 | Buy Now |
DISTI #
70050082
|
RS | Pillnpn Silicon Photo Transistor | Optek (TT Electronics) OP604S RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$386.7500 / $420.3800 | RFQ |
|
Future Electronics | RoHS: Exempt pbFree: No Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$364.3300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$369.4200 / $1,084.2300 | Buy Now |
DISTI #
000000000003458749
|
Sager | Phototransistors NPN PHOTOTRANSISTOR | 0 |
|
Buy Now |
Part Details for OP604S
OP604S CAD Models
OP604S Part Data Attributes
|
OP604S
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OP604S
TT Electronics OPTEK Technology
Photo Transistor, HERMETIC SEALED, PILL PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, PILL PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.70.80 | |
Samacsys Manufacturer | TT Electronics | |
Additional Feature | HIGH RELIABILITY | |
Coll-Emtr Bkdn Voltage-Min | 50 V | |
Configuration | SINGLE | |
Dark Current-Max | 25 nA | |
Infrared Range | YES | |
Light Current-Nom | 7 mA | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Power Dissipation-Max | 0.05 W | |
Shape | ROUND | |
Size | 0.765 mm | |
Surface Mount | YES |
Alternate Parts for OP604S
This table gives cross-reference parts and alternative options found for OP604S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP604S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP604TXV | Photo Transistor, HERMETIC SEALED, PILL PACKAGE-2 | TT Electronics Resistors | OP604S vs OP604TXV |
OP604TX | Photo Transistor, HERMETIC SEALED, PILL PACKAGE-2 | TT Electronics Resistors | OP604S vs OP604TX |
OP604TXV | Photo Transistor, 890nm, HERMETIC SEALED, PILL PACKAGE-2 | TT Electronics OPTEK Technology | OP604S vs OP604TXV |
OP604TX | Photo Transistor, 890nm, HERMETIC SEALED, PILL PACKAGE-2 | TT Electronics OPTEK Technology | OP604S vs OP604TX |