Part Details for OP604TXV by TT Electronics Resistors
Overview of OP604TXV by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OP604TXV
OP604TXV CAD Models
OP604TXV Part Data Attributes
|
OP604TXV
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
OP604TXV
TT Electronics Resistors
Photo Transistor, HERMETIC SEALED, PILL PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | HERMETIC SEALED, PILL PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.70.80 | |
Additional Feature | HIGH RELIABILITY | |
Coll-Emtr Bkdn Voltage-Min | 50 V | |
Configuration | SINGLE | |
Dark Current-Max | 25 nA | |
Infrared Range | YES | |
Light Current-Nom | 7 mA | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Shape | ROUND | |
Size | 0.765 mm |
Alternate Parts for OP604TXV
This table gives cross-reference parts and alternative options found for OP604TXV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP604TXV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OP604TXV | TT Electronics OPTEK Technology | $34.7693 | Photo Transistor, 890nm, HERMETIC SEALED, PILL PACKAGE-2 | OP604TXV vs OP604TXV |
OP604S | TT Electronics OPTEK Technology | $409.4469 | Photo Transistor, HERMETIC SEALED, PILL PACKAGE-2 | OP604TXV vs OP604S |
OP604TX | TT Electronics Resistors | Check for Price | Photo Transistor, HERMETIC SEALED, PILL PACKAGE-2 | OP604TXV vs OP604TX |
OP604S | TT Electronics Resistors | Check for Price | Photo Transistor, HERMETIC SEALED, PILL PACKAGE-2 | OP604TXV vs OP604S |
JANTX61055-104 | Micropac Industries Inc | Check for Price | Photo Transistor, HERMETIC SEALED, CERAMIC PACKAGE-2 | OP604TXV vs JANTX61055-104 |
61055-104 | Micropac Industries Inc | Check for Price | Photo Transistor, HERMETIC SEALED, CERAMIC PACKAGE-2 | OP604TXV vs 61055-104 |