-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power, High Speed JFET Quad Operational Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK6561
|
Newark | Op-Amp, 4Mhz, -40 To 85Deg C, Dip-14, No. Of Channels:4Channels, Gain Bandwidth Product:4Mhz, Supply Voltage Range:± 4.5V To ± 18V, Ic Case/Package:Dip, No. Of Pins:14Pins, Amplifier Type:Jfet, Rail To Rail:-, Product Range:- Rohs Compliant: Yes |Analog Devices OP482GPZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 37 |
|
$8.0400 / $12.3300 | Buy Now |
DISTI #
OP482GPZ-ND
|
DigiKey | IC OPAMP JFET 4 CIRCUIT 14DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
804 In Stock |
|
$6.7357 / $11.8700 | Buy Now |
DISTI #
584-OP482GPZ
|
Mouser Electronics | High Speed Operational Amplifiers QUAD LOW PWR JFET OP AMP RoHS: Compliant | 1366 |
|
$6.8800 / $11.8700 | Buy Now |
DISTI #
V36:1790_06228438
|
Arrow Electronics | Op Amp Quad High Speed Amplifier ±18V 14-Pin PDIP N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 10 Weeks Date Code: 2406 | Americas - 150 |
|
$6.7130 / $8.6010 | Buy Now |
|
Analog Devices Inc | QUAD LOW PWR JFET OP AMP Min Qty: 1 Package Multiple: 25 | 3311 |
|
$6.7357 / $11.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OP482GPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP482GPZ
Analog Devices Inc
Low Power, High Speed JFET Quad Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-001, DIP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | N-14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0005 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.05 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Slew Rate-Min | 7 V/us | |
Slew Rate-Nom | 9 V/us | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | JFET | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 4000 | |
Voltage Gain-Min | 20000 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for OP482GPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP482GPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA4137PA | Quad, 36-V, 1-MHz, RRI operational amplifier 14-PDIP | Texas Instruments | OP482GPZ vs OPA4137PA |
OP482AY/883 | IC QUAD OP-AMP, 4000 uV OFFSET-MAX, 4 MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14, Operational Amplifier | Analog Devices Inc | OP482GPZ vs OP482AY/883 |