-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Noise Quad Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OP470EY by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OP470EY-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14CERDIP Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Analog Devices Inc | LOW-NOISE PRECISION QUAD Package Multiple: 25 | 200 |
|
$28.7300 / $45.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OP470EY
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP470EY
Analog Devices Inc
Low Noise Quad Op Amp
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | HERMETIC SEALED, CERDIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Bias Current-Max (IIB) @25C | 0.025 µA | |
Common-mode Reject Ratio-Min | 110 dB | |
Common-mode Reject Ratio-Nom | 120 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Low-Offset | YES | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 1.4 V/us | |
Slew Rate-Nom | 2 V/us | |
Supply Current-Max | 11 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 6000 | |
Voltage Gain-Min | 500000 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for OP470EY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP470EY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OP471AY | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 800uV OFFSET-MAX, 6.5MHz BAND WIDTH, CDIP14, HERMETIC SEALED, CERDIP-14 | OP470EY vs OP471AY |
5962-8856502VCX | Analog Devices Inc | Check for Price | IC QUAD OP-AMP, 800 uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14, Operational Amplifier | OP470EY vs 5962-8856502VCX |
5962-8856502CX | Linear Technology | Check for Price | IC QUAD OP-AMP, 800 uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14, Operational Amplifier | OP470EY vs 5962-8856502CX |
OP471EY | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 800uV OFFSET-MAX, 6.5MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14 | OP470EY vs OP471EY |
5962R8856502VCA | Analog Devices Inc | Check for Price | Aerospace High Speed Low Noise Quad Op Amp | OP470EY vs 5962R8856502VCA |
OP470EY | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 500uV OFFSET-MAX, 6MHz BAND WIDTH, CDIP14, HERMETIC SEALED, CERDIP-14 | OP470EY vs OP470EY |
The maximum power dissipation of the OP470EY is 670mW, which is calculated based on the maximum junction temperature (150°C) and the thermal resistance (125°C/W) of the package.
To ensure stability in a unity-gain configuration, it's recommended to add a capacitor (typically 10-100pF) between the output and the inverting input to compensate for the op-amp's internal capacitance and ensure stability.
To minimize noise and oscillations, it's recommended to keep the input and output traces short and away from each other, use a solid ground plane, and decouple the power supply with a 10uF capacitor and a 100nF capacitor in parallel.
While the OP470EY can be used as a comparator, it's not recommended due to its relatively slow slew rate (2.5V/us) and limited output current (20mA). For comparator applications, a dedicated comparator IC is recommended.
To handle ESD protection, it's recommended to use a TVS (Transient Voltage Suppressor) diode or a dedicated ESD protection IC in conjunction with the OP470EY, and follow proper PCB layout and handling practices to minimize ESD exposure.