Amplifier Circuits
OP400HS-REEL
Description: Low Offset, Low Power Quad Op Amp

Overview of OP400HS-REEL by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
OP400HSZ-REEL Analog Devices SOL-16 WITH TAPE & REEL
OP400HSZ Analog Devices SOL-16 MARKED AS \\OP400H\\
74AC521SC REEL Rochester Electronics LLC 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS

CAD Models for OP400HS-REEL by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for OP400HS-REEL by Analog Devices Inc

OP400HS-REEL
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
SOIC
Package Description
SOP, SOP16,.4
Pin Count
16
Manufacturer Package Code
RW-16
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Analog Devices
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.02 µA
Bias Current-Max (IIB) @25C
0.007 µA
Common-mode Reject Ratio-Min
110 dB
Common-mode Reject Ratio-Nom
130 dB
Frequency Compensation
YES
Input Offset Voltage-Max
400000 µV
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e0
Length
10.3 mm
Low-Offset
YES
Micropower
YES
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-20 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
4
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Slew Rate-Min
0.1 V/us
Slew Rate-Nom
0.15 V/us
Supply Current-Max
3.1 mA
Supply Voltage Limit-Max
20 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
500
Voltage Gain-Min
1500000
Width
7.5 mm
Want to compare parts?
  1. OP400HS-REEL
    Analog Devices Inc
    Low Offset, Low Power Quad Op Amp
    VS

Alternate Parts for OP400HS-REEL

This table gives cross-reference parts and alternative options found for OP400HS-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP400HS-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
OP400HS-REEL QUAD OP-AMP, 400000uV OFFSET-MAX, 0.5MHz BAND WIDTH, PDSO16, MS-013AA, SOIC-16 Rochester Electronics LLC OP400HS-REEL vs OP400HS-REEL
OP400HSZ Low Offset, Low Power Quad Op Amp Analog Devices Inc OP400HS-REEL vs OP400HSZ
Part Number Description Manufacturer Compare
SA5532PE4 Dual Low-Noise Operational Amplifier 8-PDIP -40 to 85 Texas Instruments OP400HS-REEL vs SA5532PE4
NE5532D8-T IC DUAL OP-AMP, 5000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8, Operational Amplifier NXP Semiconductors OP400HS-REEL vs NE5532D8-T
NE5532AIP Dual Low-Noise Operational Amplifier 8-PDIP -40 to 85 Texas Instruments OP400HS-REEL vs NE5532AIP
NE5532AD Dual, 30-V, 10-MHz, low-noise (6 nV/√Hz) operational amplifier for audio applications 8-SOIC 0 to 70 Texas Instruments OP400HS-REEL vs NE5532AD
TLE2024ACDW Excalibur high-speed low-power quad precision operational amplifier 16-SOIC Texas Instruments OP400HS-REEL vs TLE2024ACDW
SE5532AD8 IC DUAL OP-AMP, 3000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8, Operational Amplifier NXP Semiconductors OP400HS-REEL vs SE5532AD8
OP400HS Operational Amplifier, 4 Func, 400uV Offset-Max, BIPolar, PDSO16, Precision Monolithics Inc OP400HS-REEL vs OP400HS
TL044CN QUAD OP-AMP, 5000uV OFFSET-MAX, 0.5MHz BAND WIDTH, PDIP16 Texas Instruments OP400HS-REEL vs TL044CN
TL044CJ IC QUAD OP-AMP, 5000 uV OFFSET-MAX, 0.5 MHz BAND WIDTH, CDIP16, Operational Amplifier Texas Instruments OP400HS-REEL vs TL044CJ
NE5532AD8R2 Operational Amplifier, Low Noise, Dual, SOIC-8 Narrow Body, 2500-REEL onsemi OP400HS-REEL vs NE5532AD8R2

Related Parts for OP400HS-REEL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OP400HS-REEL by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OP400HS-REEL by Analog Devices Inc

Select Manufacturer
Which Manufacturer of OP400HS-REEL would you like to use for your alert(s)?
  • Please alert me when OP400HS-REEL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OP400HS-REEL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OP400HS-REEL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OP400HS-REEL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OP400HS-REEL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OP400HS-REEL by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: