-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Noise, Precision, High Speed Operational Amplifier (AVCL≥5)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK6545
|
Newark | Opamp, Dip-8, 63 Mhz, -40 To 85 Deg C, No. Of Channels:1Channels, Gain Bandwidth Product:63Mhz, Supply Voltage Range:± 4V To ± 18V, Ic Case/Package:Dip, No. Of Pins:8Pins, Amplifier Type:General Purpose, Rail To Rail:- Rohs Compliant: Yes |Analog Devices OP37GPZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.4300 / $5.8900 | Buy Now |
DISTI #
OP37GPZ-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1475 In Stock |
|
$3.2374 / $6.4500 | Buy Now |
DISTI #
584-OP37GPZ
|
Mouser Electronics | Precision Amplifiers LOW-NOISE PRECISION HI-SP RoHS: Compliant | 0 |
|
$4.2600 / $5.6600 | Order Now |
|
Analog Devices Inc | LOW-NOISE PRECISION HI-SP Min Qty: 1 Package Multiple: 50 | 405 |
|
$3.2374 / $6.4500 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
DISTI #
OP37GPZ
|
TME | IC: operational amplifier, 12MHz, Ch: 1, DIP8, ±4÷18VDC, tube Min Qty: 1 | 0 |
|
$8.6100 / $12.1000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OP37GPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP37GPZ
Analog Devices Inc
Low Noise, Precision, High Speed Operational Amplifier (AVCL≥5)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, MO-095AA, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.15 µA | |
Bias Current-Max (IIB) @25C | 0.08 µA | |
Common-mode Reject Ratio-Min | 100 dB | |
Common-mode Reject Ratio-Nom | 116 dB | |
Frequency Compensation | YES (AVCL>=5) | |
Input Offset Voltage-Max | 220 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.27 mm | |
Low-Offset | YES | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Slew Rate-Min | 11 V/us | |
Slew Rate-Nom | 17 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 63000 | |
Voltage Gain-Min | 400000 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for OP37GPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP37GPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP37GP | Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, PDIP8, PLASTIC, MO-095AA, DIP-8 | Rochester Electronics LLC | OP37GPZ vs OP37GP |
OP37GP+ | Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | OP37GPZ vs OP37GP+ |
OP37GP | Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, PDIP8, | Precision Monolithics Inc | OP37GPZ vs OP37GP |
OP37GPZ | Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, PDIP8, PLASTIC, MO-095AA, DIP-8 | Rochester Electronics LLC | OP37GPZ vs OP37GPZ |
OP37GP | IC OP-AMP, 220 uV OFFSET-MAX, 63 MHz BAND WIDTH, PDIP8, PLASTIC, MO-095AA, DIP-8, Operational Amplifier | Analog Devices Inc | OP37GPZ vs OP37GP |